LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT22417CC17-13.560M product image
Images for reference only

Suntsu Electronics, Inc. SXT22417CC17-13.560M

Manufacturer
MPN
SXT22417CC17-13.560M
LCSC Part #
C6843201
Packaging
SMD2520-4P
Customer #
Key Attributes
±25ppm 17pF ±25ppm SMD2520-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT22417CC17-13.560M
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.635$ 0.64
200+$ 0.2547$ 50.94
500+$ 0.2456$ 122.80
1,000+$ 0.241$ 241.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±25ppm
Operating Temperature-10℃~+70℃
Load Capacitance17pF
Normal temperature Frequency Tolerance±25ppm
Equivalent Series Resistance(ESR)120Ω
Frequency13.56MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
SXT22417CC16-13.560MSuntsu Electronics, Inc.SimilarSMD2520-4P0$ 0.6335
SXT22417DC17-13.560MSuntsu Electronics, Inc.SimilarSMD2520-4P0$ 0.6032
SXT22417DC16-13.560MSuntsu Electronics, Inc.SimilarSMD2520-4P0$ 0.5759
SXT22417DD17-13.560MSuntsu Electronics, Inc.SimilarSMD2520-4P0$ 0.5835
SXT22417EC17-13.560MSuntsu Electronics, Inc.SimilarSMD2520-4P0$ 0.6896
View and Compare All Alternative Parts.