Suntsu Electronics, Inc. SXT22418EB17-12.000M
| Manufacturer | |
| MPN | SXT22418EB17-12.000M |
| LCSC Part # | C6843027 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±30ppm 18pF ±15ppm SMD2520-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT22418EB17-12.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 12MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 12MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0889 | $ 1.09 |
| 200+ | $ 0.435 | $ 87.00 |
| 500+ | $ 0.4207 | $ 210.35 |
| 1,000+ | $ 0.4127 | $ 412.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 12MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 12MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22418EB16-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0367 | ||
| SXT22418EC17-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8826 | ||
| SXT22418EC16-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0487 | ||
| SXT22418ED17-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0624 | ||
| SXT22418FB17-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0956 | ||
| SXT22418ED16-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0592 | ||
| SXT22418FB16-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1476 | ||
| SXT22418EB48-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0441 | ||
| SXT22418EB07-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0351 | ||
| SXT22418EB38-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0921 | ||
| SXT22418EB27-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0411 | ||
| SXT22418EE17-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1477 | ||
| SXT22418FC17-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1079 | ||
| SXT22418EE16-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1222 | ||
| SXT22418FC16-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1062 | ||
| SXT22418EC27-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0517 | ||
| SXT22418EC48-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1299 | ||
| SXT22418EC07-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0473 | ||
| SXT22418EC38-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.126 | ||
| SXT22418FD17-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6816 |

