LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC3126IFE#TRPBF product image
Images for reference only

ADI LTC3126IFE#TRPBF

Manufacturer
MPN
LTC3126IFE#TRPBF
LCSC Part #
C684203
Packaging
TSSOP-28-EP
Customer #
Key Attributes
2.2MHz Step-down type Adjustable 2.5A 818mV~42V TSSOP-28-EP Voltage Regulators - DC DC Switching Regulators RoHS
DatasheetADI LTC3126IFE#TRPBF
RoHS Compliance1 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.9474$ 7.95
200+$ 3.0762$ 615.24
500+$ 2.9681$ 1484.05
1,000+$ 2.9141$ 2914.10
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingTSSOP-28-EP
Operating Temperature-40℃~+125℃@(TA)
Frequency - Switching2.2MHz
FunctionStep-down type
Number of Outputs1
FeaturesFrequency synchronization;Operating status indication;Light load efficient mode;Built-in LDO regulator
Output TypeAdjustable
TopologyBuck
Operating Voltage2.4V~42V
Switch tube (built-in/external)Built-in
Output Current2.5A
Output Voltage818mV~42V
Quiescent Current2uA

Introduction

AI Translation

The LTC3126 is a high efficiency synchronous buck converter with an internal no-loss PowerPath supporting seamless operation from two separate input power sources. Pin-selectable ideal diode-OR and priority input modes with user programmable undervoltage lockout thresholds provide full control over the transition between the input power sources. The fast, automatic switchover provided by the internal PowerPath eliminates the need for hold-up capacitors and minimizes disturbances on the output rail. An active input channel indicator and independent input and output power good signals provide complete feedback of the power system status. A wide 2.4V to 42V input voltage range, 2.5A output current capability and 2µA Burst Mode operation quiescent current facilitate use of the LTC3126 with a wide variety of power sources including supercapacitors, automotive batteries, unregulated wall adapters and single to multicell stacks of most battery chemistries. Additional features include 1µA current in shutdown, internal softstart and thermal protection. The LTC3126 is available in thermally enhanced 28-lead 4mm × 5mm QFN and 28-lead TSSOP packages.

Features

AI Translation
  • Seamless, Automatic Transition Between Two Input Power Sources
  • Wide Input Voltage Range: 2.4V to 42V
  • Wide Output Voltage Range: 0.818V to VIN
  • Up to 2.5A Continuous Output Current
  • Pin-Selectable Priority and Ideal Diode-OR Modes
  • Burst Mode Operation, <0=2<1<A
  • 95% Efficiency at 1A, VIN=12V, VOUT=5V
  • 1µA Current in Shutdown
  • Programmable Input UVLO Thresholds
  • Input Valid, Priority Channel and PGOOD Indicators
  • 200kHz to 2.2MHz Fixed Frequency PWM
  • Synchronizable to an External Clock
  • Current Mode Control with 60ns Minimum On-Time
  • Minimal External Components
  • Thermally Enhanced 28-Lead 4mm × 5mm QFN and 28-Lead TSSOP Packages

Applications

AI Translation
  • Portable Industrial/Communications Test Equipment
  • Battery and Supercapacitor Backup Power
  • Automotive Power with Battery Backup
  • Uninterruptible Power Supplies

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
LTC3126HFE#TRPBFADISimilarTSSOP-28-EP0$ 8.5524
LTC3126IFE#PBFADISimilarTSSOP-28-EP0$ 7.9474
LTC3126MPFE#PBFADISimilarTSSOP-28-EP0$ 9.2778
LTC3126EFE#PBFADISimilarTSSOP-28-EP0$ 12.1118
View and Compare All Alternative Parts.