LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TT Electronics 89PR10KLFTB

Manufacturer
MPN
89PR10KLFTB
LCSC Part #
C6840097
Packaging
Through Hole
Customer #
Key Attributes
POT 10kΩ 750mW Through Hole
DatasheetTT Electronics 89PR10KLFTB
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerTT Electronics
PackagingThrough Hole
Tolerance±10%
Temperature Coefficient±100ppm/℃
Power(Watts)750mW
Number of Turns20
Resistance10kΩ