ADI LTC2990CMS#PBF
| Manufacturer | |
| MPN | LTC2990CMS#PBF |
| LCSC Part # | C683930 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | 14bit 3V~5.5V I2C MSOP-10 Thermal Management RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Thermal Management | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Resolution (Bits) | 14bit | |
| Features | Factory temperature calibration;Multi-channel temperature sensing;Self-diagnosis function;Configurable temperature output | |
| Voltage - Supply | 3V~5.5V | |
| Temperature Conversion Time | 46ms | |
| Interface Type | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LTC2990 is used to monitor system temperatures, voltages and currents. Through the I²C serial interface, the device can be configured to measure many combinations of internal temperature, remote temperature, remote voltage, remote current and internal VCC. The internal 10 ppm/℃ reference minimizes the number of supporting components and area required. Selectable address and configurable functionality give the LTC2990 flexibility to be incorporated in various systems needing temperature, voltage or current data. The LTC2990 fits well in systems needing sub-millivolt voltage resolution, 1% current measurement and 1℃ temperature accuracy or any combination of the three.
Features
AI Translation
- Measures Voltage, Current and Temperature
- Measures Two Remote Diode Temperatures
- ±1.5℃ Accuracy, 0.06℃ Resolution (Typ)
- ±1℃ Internal Temperature Sensor (Typ)
- 14-Bit ADC Measures Voltage/Current
- 3V to 5.5V Supply Operating Voltage
- Four Selectable Addresses
- Internal 10 ppm/℃ Voltage Reference
- 10-Lead MSOP Package
Applications
AI Translation
- Temperature Measurement
- Supply Voltage Monitoring
- Current Measurement
- Remote Data Acquisition
- Environmental Monitoring
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.9954 | $ 11.00 |
| 10+ | $ 10.66 | $ 106.60 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

