ADI LTC2970CUFD#PBF
| Manufacturer | |
| MPN | LTC2970CUFD#PBF |
| LCSC Part # | C683886 |
| Packaging | VQFN-24-EP(4x5) |
| Customer # | |
| Key Attributes | VQFN-24-EP(4x5) Power Supply Controllers, Monitors RoHS |
| Datasheet | ADI LTC2970CUFD#PBF |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | ADI | |
| Packaging | VQFN-24-EP(4x5) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | ADI |
| Type | Description | |
|---|---|---|
| Packaging | VQFN-24-EP(4x5) |
Introduction
The LTC2970 is a dual power supply monitor and margining controller with an SMBus compatible I2C bus interface. A low-drift, on-chip reference and 14-bit ΔΣ A/D converter allow precise measurements of supply voltages, load currents or internal die temperature. Fault management allows ALERT to be asserted for configurable overvoltage and undervoltage fault conditions. Two voltage buffered, 8-bit IDACs allow highly accurate programming of DC/DC converter output voltages. The IDACs can be configured to automatically servo the power supplies to the desired voltages using the ADC. The LTC2970-1 adds a tracking feature that can be used to turn multiple power supplies on or off in a controlled manner. The bus address is set to 1 of 9 possible combinations by pin strapping the ASEL0 and ASEL1 pins. The LTC2970/ LTC2970-1 are packaged in a 24-pin, 4mm×5mm QFN package.
Features
- Less Than ±0.5% Total Unadjusted Error 14-Bit ΔΣ ADC with On-Chip Reference
- Dual, 8-Bit IDACs with 1x Voltage Buffers
- Linear, Voltage Servo Adjusts Supply Voltages by Ramping IDAC Outputs Up/Down
- I2C Bus Interface (SMBus Compatible)
- Extensive, User Configurable Fault Monitoring
- On-Chip Temperature Sensor
- Available in 24-Pin 4mm × 5mm QFN Package
Applications
- Dual Power Supply Voltage Servo Monitoring
- Supply Voltage and Current
- Programmable Power Supplies
- Programmable Reference
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | ADI | |
| Packaging | VQFN-24-EP(4x5) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | ADI |
| Type | Description | |
|---|---|---|
| Packaging | VQFN-24-EP(4x5) |
Introduction
The LTC2970 is a dual power supply monitor and margining controller with an SMBus compatible I2C bus interface. A low-drift, on-chip reference and 14-bit ΔΣ A/D converter allow precise measurements of supply voltages, load currents or internal die temperature. Fault management allows ALERT to be asserted for configurable overvoltage and undervoltage fault conditions. Two voltage buffered, 8-bit IDACs allow highly accurate programming of DC/DC converter output voltages. The IDACs can be configured to automatically servo the power supplies to the desired voltages using the ADC. The LTC2970-1 adds a tracking feature that can be used to turn multiple power supplies on or off in a controlled manner. The bus address is set to 1 of 9 possible combinations by pin strapping the ASEL0 and ASEL1 pins. The LTC2970/ LTC2970-1 are packaged in a 24-pin, 4mm×5mm QFN package.
Features
- Less Than ±0.5% Total Unadjusted Error 14-Bit ΔΣ ADC with On-Chip Reference
- Dual, 8-Bit IDACs with 1x Voltage Buffers
- Linear, Voltage Servo Adjusts Supply Voltages by Ramping IDAC Outputs Up/Down
- I2C Bus Interface (SMBus Compatible)
- Extensive, User Configurable Fault Monitoring
- On-Chip Temperature Sensor
- Available in 24-Pin 4mm × 5mm QFN Package
Applications
- Dual Power Supply Voltage Servo Monitoring
- Supply Voltage and Current
- Programmable Power Supplies
- Programmable Reference
C683886 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

