LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mill-Max Mfg. Corp. 833-91-090-10-001000 product image
Images for reference only

Mill-Max Mfg. Corp. 833-91-090-10-001000

Manufacturer
MPN
833-91-090-10-001000
LCSC Part #
C6838325
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
Female Header 90 Position 2mm Pitch Dual Row Through Hole -55℃~+125℃
DatasheetMill-Max Mfg. Corp. 833-91-090-10-001000
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 29.8223$ 29.82
200+$ 11.9001$ 2380.02
500+$ 11.5019$ 5750.95
1,000+$ 11.3059$ 11305.90
Standard Packaging5/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerMill-Max Mfg. Corp.
PackagingThrough Hole,P=2mm
Operating Temperature-55℃~+125℃
Mounting TypeThrough Hole
Current Rating3A
Number of Pins90P
Insulation Height4.2mm
Pitch2mm
Number of Rows2
Contact PlatingTin-Lead
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.