ADI LTC2954CTS8-2#TRPBF
| Manufacturer | |
| MPN | LTC2954CTS8-2#TRPBF |
| LCSC Part # | C683783 |
| Packaging | TSOT-23-8 |
| Customer # | |
| Key Attributes | Pushbutton On/Off Controller with μP Interrupt |
| Datasheet | ADI LTC2954CTS8-2#TRPBF |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-8 | |
| Reset Timeout | 256ms | |
| Output Type | Open-drain | |
| Reset Active Level | Active Low | |
| Quiescent Current | 6uA | |
| Operating Temperature | 0℃~+70℃ | |
| Operating Voltage | 2.7V~26.4V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-8 | |
| Reset Timeout | 256ms | |
| Output Type | Open-drain |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| Quiescent Current | 6uA | |
| Operating Temperature | 0℃~+70℃ | |
| Operating Voltage | 2.7V~26.4V |
Introduction
The LTC2954 is a pushbutton on/off controller that manages system power via a pushbutton interface. An enable output toggles system power while an interrupt output provides debounced pushbutton status. The interrupt output can be used in menu driven applications to request a system power-down. A power kill input allows a microprocessor or system to reset the enable output, effectively powering down the system. Independently adjustable on and off timers allow dependable pushbutton control of the enable output and resistance to accidental toggling of system power. The LTC2954 operates over a wide 2.7V to 26.4V input voltage range to accommodate a wide variety of input power supplies. Very low quiescent current (6μA typical) makes the LTC2954 ideally suited for battery powered applications. Two versions of the part are available to accommodate either positive or negative enable polarities.
Features
- Adjustable Power On/Off Timers
- Low Supply Current: 6μA
- Wide Operating Voltage Range: 2.7V to 26.4V
- Low Leakage EN Output (LTC2954-1) Allows DC/DC Converter Control
- High Voltage EN Output (LTC2954-2) Allows Circuit Breaker Control
- Simple Interface Allows Graceful μP Shutdown
- High Input Voltage PB Pin with Internal Pull-Up Resistor
- ±10kV ESD HBM on PB Input
- Accurate 0.6V Threshold on KILL Comparator Input
- 8-Pin 3mm × 2mm DFN and ThinSOT Packages
Applications
- Pushbutton PowerPath Control
- Portable Instrumentation
- Meters
- Blade Servers
- Desktop and Notebook Computers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.5408 | $ 6.54 |
| 10+ | $ 5.7382 | $ 57.38 |
| 30+ | $ 5.0055 | $ 150.17 |
| 100+ | $ 4.5945 | $ 459.45 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-8 | |
| Reset Timeout | 256ms | |
| Output Type | Open-drain | |
| Reset Active Level | Active Low | |
| Quiescent Current | 6uA | |
| Operating Temperature | 0℃~+70℃ | |
| Operating Voltage | 2.7V~26.4V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-8 | |
| Reset Timeout | 256ms | |
| Output Type | Open-drain |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| Quiescent Current | 6uA | |
| Operating Temperature | 0℃~+70℃ | |
| Operating Voltage | 2.7V~26.4V |
Introduction
The LTC2954 is a pushbutton on/off controller that manages system power via a pushbutton interface. An enable output toggles system power while an interrupt output provides debounced pushbutton status. The interrupt output can be used in menu driven applications to request a system power-down. A power kill input allows a microprocessor or system to reset the enable output, effectively powering down the system. Independently adjustable on and off timers allow dependable pushbutton control of the enable output and resistance to accidental toggling of system power. The LTC2954 operates over a wide 2.7V to 26.4V input voltage range to accommodate a wide variety of input power supplies. Very low quiescent current (6μA typical) makes the LTC2954 ideally suited for battery powered applications. Two versions of the part are available to accommodate either positive or negative enable polarities.
Features
- Adjustable Power On/Off Timers
- Low Supply Current: 6μA
- Wide Operating Voltage Range: 2.7V to 26.4V
- Low Leakage EN Output (LTC2954-1) Allows DC/DC Converter Control
- High Voltage EN Output (LTC2954-2) Allows Circuit Breaker Control
- Simple Interface Allows Graceful μP Shutdown
- High Input Voltage PB Pin with Internal Pull-Up Resistor
- ±10kV ESD HBM on PB Input
- Accurate 0.6V Threshold on KILL Comparator Input
- 8-Pin 3mm × 2mm DFN and ThinSOT Packages
Applications
- Pushbutton PowerPath Control
- Portable Instrumentation
- Meters
- Blade Servers
- Desktop and Notebook Computers
C683783 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



