LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SIEMENS 84CUC950DD

Manufacturer
MPN
84CUC950DD
LCSC Part #
C6837785
Packaging
-
Customer #
Key Attributes
Motor Driver Boards, Modules
DatasheetSIEMENS 84CUC950DD
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryMotors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules
ManufacturerSIEMENS
Packaging-
Operating Temperature-20℃~+40℃
FeaturesOvercurrent Protection;Short-Circuit Protection

Introduction

AI Translation

Pump control panel, duplex controller, NEMA Size 0, solid-state overload relay, OLR current range 3 - 12A, 208VAC coil, fusible disconnect HOA selector switch and start pushbutton, NEMA 3/3R enclosure, suitable for outdoor weatherproof environments.

Features

AI Translation
  • Duplex controller
  • Solid-state overload relay
  • OLR current range 3 - 12A
  • 208VAC coil
  • Fusible disconnect HOA selector switch and start button
  • NEMA 3/3R enclosure

Applications

AI Translation

Outdoor Pump Control