Suntsu Electronics, Inc. SXT22410AA27-19.200M
| Manufacturer | |
| MPN | SXT22410AA27-19.200M |
| LCSC Part # | C6837212 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal 19.2MHz ±50ppm 10pF 100Ω SMD2520-4P |
| Datasheet | Suntsu Electronics, Inc. SXT22410AA27-19.200M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 19.2MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 19.2MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.27 | $ 1.27 |
| 200+ | $ 0.5077 | $ 101.54 |
| 500+ | $ 0.4911 | $ 245.55 |
| 1,000+ | $ 0.482 | $ 482.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 19.2MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 19.2MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22410AA17-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1092 | ||
| SXT22410AA16-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1092 | ||
| SXT22410AA38-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1139 | ||
| SXT22410BA27-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3413 | ||
| SXT22410AA48-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1153 | ||
| SXT22410AA07-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1079 | ||
| SXT22410BA17-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1199 | ||
| SXT22410BA16-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1184 | ||
| SXT22410BA38-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.123 | ||
| QT252S-19.200MAAQ-T | QST Products, LLC | SMD2520-4P | 0 | $ 0.8578 | ||
| SXT22410BB27-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1305 | ||
| SXT22410BA07-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.117 | ||
| SXT22410BA48-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3445 | ||
| SXT22410BB17-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1289 | ||
| SXT22410BB16-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.126 | ||
| SXT22410BB38-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1305 | ||
| 425F22A019M2000 | CTS | SMD2520-4P | 0 | $ 1.032 | ||
| QT252S-19.200MDDQ-T | QST Products, LLC | SMD2520-4P | 0 | $ 0.8577 | ||
| SXT22410BB07-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1246 | ||
| C2E-19.200-10-3030-X-R | AKER | SMD2520-4P | 0 | $ 0.5826 |

