LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LTC2946CMS#PBF

Manufacturer
MPN
LTC2946CMS#PBF
LCSC Part #
C683700
Packaging
MSOP-16
Customer #
Key Attributes
Wide Range I2C Power, Charge and Energy Monitor
DatasheetADI LTC2946CMS#PBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Energy Metering
ManufacturerADI
PackagingMSOP-16

Introduction

AI Translation

The LTC2946 is a rail-to-rail system monitor that measures current, voltage, power, charge and energy. It features an operating range of 2.7V to 100V and includes a shunt regulator for supplies above 100V. The current measurement common mode range of 0V to 100V is independent of the input supply. A 12-bit ADC measures load current, input voltage and an auxiliary external voltage. Load current and internally calculated power are integrated over an external clock or crystal or internal oscillator time base for charge and energy. An accurate time base allows the LTC2946 to provide measurement accuracy of better than ±0.6% for charge and ±1% for power and energy. Minimum and maximum values are stored and an overrange alert with programmable thresholds minimizes the need for software polling. Data is reported via a standard I²C interface. The LTC2946 I²C interface includes separate data input and output pins for use with standard or opto-isolated I²C connections. The LTC2946-1 has an inverted data output for use with inverting opto-isolator configurations.

Features

AI Translation
  • Rail-to-Rail Input Range: 0V to 100V
  • Wide Input Supply Range: 2.7V to 100V
  • Shunt Regulator for Supplies >100V
  • Δ∑ ADC with Less Than ±0.4% Total Unadjusted Error
  • 12-Bit Resolution for Current and Voltages
  • ±1% Accurate Power and Energy Measurements
  • ±0.6% Accurate Current and Charge Measurements
  • Additional ADC Input Monitors an External Voltage
  • Internal ±5% or External Time Bases
  • Continuous Scan and Snapshot Modes
  • Stores Minimum and Maximum Values
  • Alerts When Limits Exceeded
  • Split SDA Pin Eases Opto-Isolation
  • Shutdown Mode with IΩ < 40μA
  • Available in 4mm×3mm DFA and 16-Lead MSOP Packages

Applications

AI Translation
  • Telecom Infrastructure
  • Industrial Equipment
  • General Purpose Energy Measurement