LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT21418FA38-22.1184M product image
Images for reference only

Suntsu Electronics, Inc. SXT21418FA38-22.1184M

Manufacturer
MPN
SXT21418FA38-22.1184M
LCSC Part #
C6836625
Packaging
SMD2016-4P
Customer #
Key Attributes
±50ppm 18pF ±10ppm SMD2016-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT21418FA38-22.1184M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3185$ 1.32
200+$ 0.5274$ 105.48
500+$ 0.5093$ 254.65
1,000+$ 0.5002$ 500.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2016-4P
Frequency Stability±50ppm
Operating Temperature-30℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)120Ω
Frequency22.1184MHz

Features

AI Translation
  • Optional ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Office automation
  • Audio/visual Bluetooth devices
  • Small communication devices
  • Solid State Drive (SSD)
  • Universal Serial Bus (USB)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT21418FA48-22.1184MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1578
SXT21418FA27-22.1184MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1517
SXT21418FB38-22.1184MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1729
SXT21418FA16-22.1184MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1441
SXT21418FA07-22.1184MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1411
SXT21418FA17-22.1184MSuntsu Electronics, Inc.SMD2016-4P0$ 1.3125
SXT21418FC38-22.1184MSuntsu Electronics, Inc.SMD2016-4P0$ 1.3625
SXT21418FB48-22.1184MSuntsu Electronics, Inc.SMD2016-4P0$ 1.176
SXT21418FD38-22.1184MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2109
SXT21418FB27-22.1184MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1699
SXT21418FC48-22.1184MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1956
SXT21418FE38-22.1184MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2305
SXT21418FC27-22.1184MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1896
SXT21418FD48-22.1184MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2139
SXT21418FD27-22.1184MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2077
SXT21418FE48-22.1184MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2352
SXT21418FB07-22.1184MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1608
SXT21418FB16-22.1184MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1638
SXT21418FB17-22.1184MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1668
SXT21418FE27-22.1184MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2857