Suntsu Electronics, Inc. SXT21411AA17-18.432M
| Manufacturer | |
| MPN | SXT21411AA17-18.432M |
| LCSC Part # | C6835422 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±50ppm 11pF ±50ppm SMD2016-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT21411AA17-18.432M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 18.432MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 18.432MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2794 | $ 1.28 |
| 200+ | $ 0.5111 | $ 102.22 |
| 500+ | $ 0.4937 | $ 246.85 |
| 1,000+ | $ 0.4858 | $ 485.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 18.432MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 18.432MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21411AA16-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2199 | ||
| SXT21411BA17-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2291 | ||
| SXT21411AA07-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2183 | ||
| SXT21411AA27-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2229 | ||
| SXT21411AA48-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2246 | ||
| SXT21411AA38-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2231 | ||
| SXT21411BA16-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2274 | ||
| SXT21411CA17-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2443 | ||
| SXT21411CA16-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2441 | ||
| SXT21411DA17-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2685 | ||
| SXT21411DA16-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.267 | ||
| SXT21411BB17-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2365 | ||
| SXT21411BB16-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2351 | ||
| SXT21411BA27-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2305 | ||
| SXT21411BA48-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2335 | ||
| SXT21411BA38-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2321 | ||
| SXT21411BA07-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.226 | ||
| SXT21411CB17-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2532 | ||
| SXT21411CB16-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2518 | ||
| SXT21411CA48-18.432M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2487 |

