SMC 82CNQ030SMS2
| Manufacturer | SMCAsian Brands |
| MPN | 82CNQ030SMS2 |
| LCSC Part # | C6835278 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 80A 30V 550mV@80A Diode Arrays RoHS |
| Datasheet | SMC 82CNQ030SMS2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SMC | |
| Packaging | - | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 80A | |
| Voltage - DC Reverse(Vr) | 30V | |
| Voltage - Forward(Vf@If) | 550mV@80A | |
| Reverse Leakage Current (Ir) | 5mA@30V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SMC | |
| Packaging | - | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 80A | |
| Voltage - DC Reverse(Vr) | 30V | |
| Voltage - Forward(Vf@If) | 550mV@80A | |
| Reverse Leakage Current (Ir) | 5mA@30V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Operating junction temperature: 150°C
- Center tap module
- Ultra-low forward voltage drop
- Encapsulated in high-purity, high-temperature epoxy for enhanced mechanical strength and moisture resistance
- High-frequency operation
- Guard ring construction for improved durability and long-term reliability
- Low-profile, high-current package
- Lead-free device
- All SMC components traceable to wafer lot
- Additional electrical and life testing available upon request
Applications
AI Translation
- Switching power supplies
- Converters
- Freewheeling diodes
- Reverse battery protection
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 44.5453 | $ 44.55 |
| 192+ | $ 17.7739 | $ 3412.59 |
| 480+ | $ 17.1813 | $ 8247.02 |
| 1,008+ | $ 16.8873 | $ 17022.40 |
Standard Packaging48/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SMC | |
| Packaging | - | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 80A | |
| Voltage - DC Reverse(Vr) | 30V | |
| Voltage - Forward(Vf@If) | 550mV@80A | |
| Reverse Leakage Current (Ir) | 5mA@30V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SMC | |
| Packaging | - | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 80A | |
| Voltage - DC Reverse(Vr) | 30V | |
| Voltage - Forward(Vf@If) | 550mV@80A | |
| Reverse Leakage Current (Ir) | 5mA@30V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Operating junction temperature: 150°C
- Center tap module
- Ultra-low forward voltage drop
- Encapsulated in high-purity, high-temperature epoxy for enhanced mechanical strength and moisture resistance
- High-frequency operation
- Guard ring construction for improved durability and long-term reliability
- Low-profile, high-current package
- Lead-free device
- All SMC components traceable to wafer lot
- Additional electrical and life testing available upon request
Applications
AI Translation
- Switching power supplies
- Converters
- Freewheeling diodes
- Reverse battery protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

