LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LTC2922CF#PBF

Manufacturer
MPN
LTC2922CF#PBF
LCSC Part #
C683483
Packaging
TSSOP-20
Customer #
Key Attributes
Manual reset input 5 TSSOP-20 Power Supply Controllers, Monitors RoHS
DatasheetADI LTC2922CF#PBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors
ManufacturerADI
PackagingTSSOP-20
Output Type-
FunctionManual reset input
ChipTypeVoltage monitor
Operating Temperature0℃~+70℃@(TA)
Operating Voltage5V
Number of Voltages Monitored5

Introduction

AI Translation

The LTC2921 and LTC2922 monitor up to 5 power supplies and force them to track during power-up in multi-supply systems. External N-channel pass elements allow supply voltages to ramp up at an adjustable rate. Automatic remote sense switches enable DC/DC converters to compensate for series voltage drops on the PCB traces. If a fault level occurs on one or more supplies, all supplies are disconnected. Up to 1% accuracy and noise immunity at monitoring levels as low as 0.5V prevent inadvertent supply disconnection. Both the LTC2921 and LTC2922 feature an adjustable electronic circuit breaker to protect the VCC supply from short-circuit faults. A capacitor on the TIMER pin sets the delay in the monitoring sequence. The LTC2921 integrates 3 remote sense switches in a 16-pin narrow SSOP package, while the LTC2922 integrates 5 remote sense switches in a 20-pin TSSOP package. Both devices support VCC supply voltages of 5V, 3.3V, and 2.5V.

Features

AI Translation
  • MOSFET switch-based sequencing for multiple power supplies
  • Monitors 5 input voltages including VCC
  • Guaranteed threshold accuracy: ±1% at 0.5V
  • Automatic remote sense switching
  • Adjustable power supply voltage ramp rate
  • Overvoltage monitor with adjustable electronic circuit breaker
  • Adjustable power good delay
  • Compatible with 5V, 3.3V, and 2.5V VCC supply voltages
  • 16-pin narrow SSOP package (LTC2921 series) and 20-pin TSSOP package (LTC2922 series)

Applications

AI Translation
  • Desktop computers
  • Plug-in cards
  • Telecom infrastructure equipment
  • Power sequencing
  • Instrumentation