Preci-Dip 800-80-043-20-101101
| Manufacturer | |
| MPN | 800-80-043-20-101101 |
| LCSC Part # | C6834292 |
| Packaging | Through Hole,Right Angle,P=5.08mm |
| Customer # | |
| Key Attributes | Pin Header 22 Position 5.08mm Pitch Single Row Through Hole, Right Angle -55℃~+125℃ |
| Datasheet | Preci-Dip 800-80-043-20-101101 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Preci-Dip | |
| Packaging | Through Hole,Right Angle,P=5.08mm | |
| Connector Type | Right Angle | |
| Pitch | 5.08mm | |
| Current Rating | 3A | |
| Voltage Rating (Max) | 150V | |
| Contact Plating | Tin | |
| Operating Temperature | -55℃~+125℃ | |
| Number of PINs | 22P | |
| Contact Material | Brass | |
| Color | Black | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Preci-Dip | |
| Packaging | Through Hole,Right Angle,P=5.08mm | |
| Connector Type | Right Angle | |
| Pitch | 5.08mm | |
| Current Rating | 3A | |
| Voltage Rating (Max) | 150V |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Operating Temperature | -55℃~+125℃ | |
| Number of PINs | 22P | |
| Contact Material | Brass | |
| Color | Black | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.7606 | $ 7.76 |
| 210+ | $ 3.0971 | $ 650.39 |
| 420+ | $ 2.9934 | $ 1257.23 |
| 1,050+ | $ 2.9424 | $ 3089.52 |
Standard Packaging210/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Preci-Dip | |
| Packaging | Through Hole,Right Angle,P=5.08mm | |
| Connector Type | Right Angle | |
| Pitch | 5.08mm | |
| Current Rating | 3A | |
| Voltage Rating (Max) | 150V | |
| Contact Plating | Tin | |
| Operating Temperature | -55℃~+125℃ | |
| Number of PINs | 22P | |
| Contact Material | Brass | |
| Color | Black | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Preci-Dip | |
| Packaging | Through Hole,Right Angle,P=5.08mm | |
| Connector Type | Right Angle | |
| Pitch | 5.08mm | |
| Current Rating | 3A | |
| Voltage Rating (Max) | 150V |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Operating Temperature | -55℃~+125℃ | |
| Number of PINs | 22P | |
| Contact Material | Brass | |
| Color | Black | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

