LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Astrodyne TDI DSC2000-.47-.47-QD product image
Images for reference only

Astrodyne TDI DSC2000-.47-.47-QD

Manufacturer
MPN
DSC2000-.47-.47-QD
LCSC Part #
C6832582
Packaging
-
Customer #
Key Attributes
Single-Phase Filter Base Mount Power Line Filter Modules RoHS
DatasheetAstrodyne TDI DSC2000-.47-.47-QD
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 151.5942$ 151.59
200+$ 60.4872$ 12097.44
500+$ 58.4666$ 29233.30
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerAstrodyne TDI
Packaging-
Length120mm
Leakage Current150uA
Width57mm
Height46mm
Filter TypeSingle-Phase Filter
Voltage - Input250V
Current Rating20A
Mounting TypeBase Mount

Features

AI Translation
  • Rated current includes 20A
  • Dual-stage line filter
  • Available in QD connector, W (wire), and S (stud) options
  • High-performance design
  • Certified to UL1283 / 60929, CSA C22.2, EN60939
  • Y-capacitor values adjustable to meet specifications

Applications

AI Translation

Food service equipment, industrial and machinery lighting, home appliances, power supplies, consumer electronics

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
DSC2000-.47-.47-WAstrodyne TDISimilar-0$ 151.8889
RP220-20-1-SAstrodyne TDISimilar-0$ 109.6758
RP230-40-1-SAstrodyne TDISimilar-0$ 214.5511
RP230-40-1-WAstrodyne TDISimilar-0$ 204.7879
FN2090A-20-08TE / SchaffnerSimilar-0$ 140.1058
5 more alternative parts.View all substitutes