LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LTC2904ITS8#TRPBF

Manufacturer
MPN
LTC2904ITS8#TRPBF
LCSC Part #
C683129
Packaging
TSOT-23-8
Customer #
Key Attributes
Dual power supply monitor with selectable pin thresholds
DatasheetADI LTC2904ITS8#TRPBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerADI
PackagingTSOT-23-8
Reset Timeout200ms
output typeOpen-drain
Operating Temperature-40℃~+85℃
Reset Active LevelActive Low
ChipTypeVoltage monitor
Threshold Voltage-
Number of Voltages Monitored2

Introduction

AI Translation

The LTC2904/LTC2905 are dual supply monitors intended for systems with two supply voltages. The dual supply monitors have a common reset output with delay (200ms for the LTC2904 and adjustable using an external capacitor for the LTC2905). This product provides a precise, space-conscious and micropower solution for supply monitoring. The LTC2904/LTC2905 feature a tight 1.5% threshold accuracy over the whole operating temperature range, and glitch immunity to ensure reliable reset operation without false triggering. The open drain RST output is guaranteed to be in the correct state for inputs down to 1V. The LTC2904/LTC2905 also feature three programming input pins, which program the threshold and tolerance level without requiring any external components. These three programming pins provide a total of 27 different voltage level and tolerance combinations, eliminating the need to have different parts for development and implementation of different systems with different voltage levels requiring monitoring function.

Features

AI Translation
  • Monitors Two Inputs Simultaneously
  • Nine Threshold Combinations
  • Three Supply Tolerances (5%,7.5%,10%)
  • Guaranteed Threshold Accuracy: ±1.5% of Monitored Voltage Over Temperature
  • Internal VCC Auto Select
  • Power Supply Glitch Immunity
  • 200ms Reset Time Delay (LTC2904 Only)
  • Adjustable Reset Time Delay (LTC2905 Only)
  • Open Drain RST Output
  • Guaranteed RST for V1≥1V or V2≥1V
  • Low Profile (1mm) SOT-23 (ThinSOT) and Plastic (3mm×2mm) DFN Packages

Applications

AI Translation
  • Desktop and Notebook Computers
  • Handheld Devices
  • Network Servers
  • Core, I/O Monitor