Suntsu Electronics, Inc. SXT1148FE16-40.000M
| Manufacturer | |
| MPN | SXT1148FE16-40.000M |
| LCSC Part # | C6831234 |
| Packaging | SMD1612-4P |
| Customer # | |
| Key Attributes | ±15ppm 8pF ±10ppm SMD1612-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT1148FE16-40.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 40MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 40MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- WLAN
- High-density applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0857 | $ 1.09 |
| 200+ | $ 0.4334 | $ 86.68 |
| 500+ | $ 0.4191 | $ 209.55 |
| 1,000+ | $ 0.4127 | $ 412.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 40MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 40MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- WLAN
- High-density applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT1148FE17-40.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.0889 | ||
| SXT1148FE07-40.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.0826 | ||
| SXT1148FE27-40.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.092 | ||
| SXT1148FE38-40.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.0968 | ||
| SXT1148FE48-40.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.0984 | ||
| 416F4001XAKR | CTS | SMD1612-4P | 0 | $ 1.0092 | ||
| SXT1148FB16-40.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.0257 | ||
| SXT1148FA16-40.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.0052 | ||
| SXT1148FD16-40.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.1556 | ||
| SXT1148FC16-40.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.0461 | ||
| SXT1148FA17-40.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.008 | ||
| SXT1148FD17-40.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.0673 | ||
| SXT1148FB17-40.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.0264 | ||
| SXT1148FC17-40.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.0689 | ||
| SXT1148EE16-40.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9547 | ||
| SXT1148EE17-40.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9889 | ||
| 416F40011AKR | CTS | SMD1612-4P | 0 | $ 1.1534 | ||
| 416F4001XCKR | CTS | SMD1612-4P | 0 | $ 1.0092 | ||
| SXT1148FA27-40.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.0115 | ||
| SXT1148FB27-40.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.0321 |

