Suntsu Electronics, Inc. SXT21410EB16-20.000M
| Manufacturer | |
| MPN | SXT21410EB16-20.000M |
| LCSC Part # | C6831018 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±30ppm 10pF ±15ppm SMD2016-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT21410EB16-20.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 20MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 20MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9603 | $ 1.96 |
| 200+ | $ 0.7826 | $ 156.52 |
| 500+ | $ 0.7572 | $ 378.60 |
| 1,000+ | $ 0.7445 | $ 744.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 20MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 20MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21410EB17-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.8808 | ||
| SXT21410EC16-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.9261 | ||
| SXT21410EC17-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.07 | ||
| SXT21410ED16-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.9805 | ||
| SXT21410FB16-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.1442 | ||
| SXT21410ED17-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3108 | ||
| SXT21410FB17-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.1536 | ||
| SXT21410EB27-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.8899 | ||
| SXT21410EB38-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.9889 | ||
| SXT21410EB07-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.8625 | ||
| SXT21410EB48-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.871 | ||
| SXT21410EE16-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.0354 | ||
| SXT21410FC16-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.1991 | ||
| SXT21410EE17-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3048 | ||
| SXT21410FC17-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.2078 | ||
| SXT21410EC48-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.9624 | ||
| SXT21410EC27-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.9442 | ||
| SXT21410EC07-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.9172 | ||
| SXT21410EC38-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.9534 | ||
| SXT21410FD16-20.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.2535 |

