PANJIT SVT10120VB_R2_00001
| Manufacturer | PANJITAsian Brands |
| MPN | SVT10120VB_R2_00001 |
| LCSC Part # | C6830612 |
| Packaging | TO-277B |
| Customer # | |
| Key Attributes | 1 Independent 120V 800mV@10A 10A TO-277B Single Diodes RoHS |
| Datasheet | PANJIT SVT10120VB_R2_00001 |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | TO-277B | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 120V | |
| Voltage - Forward(Vf@If) | 800mV@10A | |
| Reverse Leakage Current (Ir) | 25uA@120V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 10A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | TO-277B | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 120V | |
| Voltage - Forward(Vf@If) | 800mV@10A | |
| Reverse Leakage Current (Ir) | 25uA@120V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 10A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Suitable for automated pick-and-place
- Ultra-low forward voltage drop, low power consumption
- High efficiency operation
- Low thermal resistance
- Ultra-thin package for space-constrained applications
- Pick-and-place friendly package for automated handling
- Lead-free, compliant with EU RoHS Directive 2011/65/EU
- Green molding compound (halogen-free) per IEC61249
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1781 | $ 0.18 |
| 200+ | $ 0.0711 | $ 14.22 |
| 500+ | $ 0.0687 | $ 34.35 |
| 1,000+ | $ 0.0675 | $ 67.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | TO-277B | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 120V | |
| Voltage - Forward(Vf@If) | 800mV@10A | |
| Reverse Leakage Current (Ir) | 25uA@120V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 10A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | TO-277B | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 120V | |
| Voltage - Forward(Vf@If) | 800mV@10A | |
| Reverse Leakage Current (Ir) | 25uA@120V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 10A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Suitable for automated pick-and-place
- Ultra-low forward voltage drop, low power consumption
- High efficiency operation
- Low thermal resistance
- Ultra-thin package for space-constrained applications
- Pick-and-place friendly package for automated handling
- Lead-free, compliant with EU RoHS Directive 2011/65/EU
- Green molding compound (halogen-free) per IEC61249
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MBR10H150PC_R2_00701 | PANJIT | TO-277C | 330 | $ 0.2863 | ||
| SVT10120V_R1_00001 | PANJIT | TO-277 | 0 | $ 0.4526 | ||
| SVT10150V_R2_00001 | PANJIT | TO-277 | 0 | $ 0.2397 | ||
| SVT12120UB_R2_00001 | PANJIT | TO-277B | 0 | $ 0.1681 | ||
| SVT12120U_R1_00001 | PANJIT | TO-277 | 0 | $ 0.626 | ||
| SVC10120VB_R2_00001 | PANJIT | TO-277B | 0 | $ 0.4526 | ||
| SVC10120V_R1_00001 | PANJIT | TO-277 | 0 | $ 0.152 | ||
| SVT15120U_R1_00001 | PANJIT | TO-277 | 0 | $ 0.7381 | ||
| SVT15120UB_R2_00001 | PANJIT | TO-277B | 0 | $ 0.2494 | ||
| SVT20120UB_R2_00001 | PANJIT | TO-277B | 0 | $ 0.3176 | ||
| SVT20120U_R1_00001 | PANJIT | TO-277 | 0 | $ 0.9207 | ||
| SVC12120V_R2_00001 | PANJIT | TO-277 | 0 | $ 0.5151 | ||
| SVC12120VB_R2_00001 | PANJIT | TO-277B | 0 | $ 0.5 | ||
| SVC12120V_R1_00001 | PANJIT | TO-277 | 0 | $ 0.5956 | ||
| MBR10H150PC-AU_R2_007A1 | PANJIT | TO-277C | 0 | $ 0.2389 |

