LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI SN74HC20PWR

Manufacturer
MPN
SN74HC20PWR
LCSC Part #
C6830
Packaging
TSSOP-14
Customer #
Key Attributes
DUAL 4-INPUT POSITIVE-NAND GATES
DatasheetTI SN74HC20PWR
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingTSSOP-14
Features-
Input Logic Level - High1.5V~4.2V
Input Logic Level - Low500mV~1.8V
Operating Temperature-40℃~+85℃
Logic Family74HC Series
Output Logic Level - High1.9V;4.4V;5.9V
Quiescent Current(Iq)2uA
Voltage - Supply2V~6V
Number of Channels2;4
Current - Output High(IOH)5.2mA
Output Logic Level - Low100mV
Propagation Delay19ns@6V,50pF
Current - Output Low(IOL)5.2mA

Introduction

AI Translation

The ’HC20 devices contain two independent 4-input NAND gates. They perform the Boolean function Y = (A • B • C • D) (overline) or Y = A (overline) + B (overline) + C (overline) + D (overline) in positive logic.

Features

AI Translation
  • Wide supply voltage range: 2V~6V
  • Output capable of driving up to 10 LSTTL loads
  • Low power consumption, maximum supply current Icc of 20μA
  • Typical propagation delay tpd of 11ns
  • Output drive current of ±4mA at 5V
  • Low input current, maximum 1μA
  • Maximum supply voltage range: -0.5V~7V
  • Maximum input clamp current: ±20mA
  • Maximum output clamp current: ±20mA
  • Maximum continuous output current: ±25mA
  • Maximum continuous current through VCC or GND: ±50mA
  • Thermal resistance by package: D package 86°C/W, DB package 96°C/W, N package 80°C/W, NS package 76°C/W, PW package 113°C/W
  • Storage temperature range: -65°C~150°C
  • Unused inputs must be tied to VCC or GND to ensure proper device operation