TI DAC702KH
| Manufacturer | |
| MPN | DAC702KH |
| LCSC Part # | C6829103 |
| Packaging | - |
| Customer # | |
| Key Attributes | 8us Digital to Analog Converters (DAC) |
| Datasheet | TI DAC702KH |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | - | |
| Settling Time | 8us | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | - | |
| Quiescent Current (Iq) | - | |
| Function | Bipolar output;Built-in reference source;Output short-circuit protection | |
| Integral non - linearity | - | |
| Resolution (Bits) | 16;- | |
| Number of Channels | 1 | |
| Interface Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | - | |
| Settling Time | 8us | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | - | |
| Function | Bipolar output;Built-in reference source;Output short-circuit protection | |
| Integral non - linearity | - | |
| Resolution (Bits) | 16;- | |
| Number of Channels | 1 | |
| Interface Type | - |
Introduction
The DAC70X family comprise of complete 16-bit digital-to-analog converters that includes a precision buried-zener voltage reference and a low-noise, fast-settling output operational amplifier (voltage output models), all on one small monolithic chip. A combination of current-switch design techniques accomplishes not only 15-bit monotonicity over the entire specified temperature range, but also a maximum end-point linearity error of ±0.0015% of full-scale range. Total full-scale gain drift is limited to ±10 ppm/°C maximum (LH and CH grades). Digital inputs are complementary binary coded and are TTL-, LSTTL-, 54/74C- and 54/74HC-compatible over the entire temperature range. Outputs of 0 to +10 V, ±10 V, 0 to -2 mA, and ±1 mA are available. These D/A converters are packaged in hermetic 24-pin ceramic side-brazed or molded plastic. The DIP-packaged parts are pin-compatible with the voltage and current output DAC71 and DAC72 model families. The DAC702 is also pin-compatible with the DAC70 model family. In addition, the DAC703 is offered in a 24-pin SOIC package for surface mount applications.
Features
- V0UT AND l0UT MODELS
- HIGH ACCURACY:
- Linearity Error ±0.0015% of FSR max
- Differential Linearity Error ±0.003% of FSR max
- MONOTONIC (at 15 bits) OVER FULL SPECIFICATION TEMPERATURE RANGE
- PIN-COMPATIBLE WITH DAC70, DAC71, DAC72
- DUAL-IN-LINE PLASTIC AND HERMETIC CERAMIC AND SOIC
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 99.8912 | $ 99.89 |
| 200+ | $ 39.8583 | $ 7971.66 |
| 500+ | $ 38.5264 | $ 19263.20 |
| 1,000+ | $ 37.8674 | $ 37867.40 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | - | |
| Settling Time | 8us | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | - | |
| Quiescent Current (Iq) | - | |
| Function | Bipolar output;Built-in reference source;Output short-circuit protection | |
| Integral non - linearity | - | |
| Resolution (Bits) | 16;- | |
| Number of Channels | 1 | |
| Interface Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | - | |
| Settling Time | 8us | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | - | |
| Function | Bipolar output;Built-in reference source;Output short-circuit protection | |
| Integral non - linearity | - | |
| Resolution (Bits) | 16;- | |
| Number of Channels | 1 | |
| Interface Type | - |
Introduction
The DAC70X family comprise of complete 16-bit digital-to-analog converters that includes a precision buried-zener voltage reference and a low-noise, fast-settling output operational amplifier (voltage output models), all on one small monolithic chip. A combination of current-switch design techniques accomplishes not only 15-bit monotonicity over the entire specified temperature range, but also a maximum end-point linearity error of ±0.0015% of full-scale range. Total full-scale gain drift is limited to ±10 ppm/°C maximum (LH and CH grades). Digital inputs are complementary binary coded and are TTL-, LSTTL-, 54/74C- and 54/74HC-compatible over the entire temperature range. Outputs of 0 to +10 V, ±10 V, 0 to -2 mA, and ±1 mA are available. These D/A converters are packaged in hermetic 24-pin ceramic side-brazed or molded plastic. The DIP-packaged parts are pin-compatible with the voltage and current output DAC71 and DAC72 model families. The DAC702 is also pin-compatible with the DAC70 model family. In addition, the DAC703 is offered in a 24-pin SOIC package for surface mount applications.
Features
- V0UT AND l0UT MODELS
- HIGH ACCURACY:
- Linearity Error ±0.0015% of FSR max
- Differential Linearity Error ±0.003% of FSR max
- MONOTONIC (at 15 bits) OVER FULL SPECIFICATION TEMPERATURE RANGE
- PIN-COMPATIBLE WITH DAC70, DAC71, DAC72
- DUAL-IN-LINE PLASTIC AND HERMETIC CERAMIC AND SOIC
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

