ADI LTC2758BILX#PBF
| Manufacturer | |
| MPN | LTC2758BILX#PBF |
| LCSC Part # | C682686 |
| Packaging | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | 2.1us 2.7V~5.5V 18 SPI LQFP-48(7x7) Digital to Analog Converters (DAC) RoHS |
| Datasheet | ADI LTC2758BILX#PBF |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | LQFP-48(7x7) | |
| Settling Time | 2.1us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Function | Bipolar output;Programmable gain;Power-on reset | |
| Integral non - linearity | 2LSB;1LSB | |
| Resolution (Bits) | 18 | |
| Interface Type | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | LQFP-48(7x7) | |
| Settling Time | 2.1us | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| Function | Bipolar output;Programmable gain;Power-on reset | |
| Integral non - linearity | 2LSB;1LSB | |
| Resolution (Bits) | 18 | |
| Interface Type | SPI |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 52.9117 | $ 52.91 |
| 250+ | $ 20.4773 | $ 5119.33 |
| 500+ | $ 19.7565 | $ 9878.25 |
| 1,000+ | $ 19.4015 | $ 19401.50 |
Standard Packaging250/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | LQFP-48(7x7) | |
| Settling Time | 2.1us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Function | Bipolar output;Programmable gain;Power-on reset | |
| Integral non - linearity | 2LSB;1LSB | |
| Resolution (Bits) | 18 | |
| Interface Type | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | LQFP-48(7x7) | |
| Settling Time | 2.1us | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| Function | Bipolar output;Programmable gain;Power-on reset | |
| Integral non - linearity | 2LSB;1LSB | |
| Resolution (Bits) | 18 | |
| Interface Type | SPI |
Help & FeedbackShow similar products (0) >
C682686 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

