NXP MK60FX512VLQ15
| Manufacturer | |
| MPN | MK60FX512VLQ15 |
| LCSC Part # | C68268 |
| Packaging | LQFP-144(20x20) |
| Customer # | |
| Key Attributes | ARM Cortex-M4 32 Bit 150MHz LQFP-144(20x20) Microcontrollers RoHS |
| Datasheet | NXP MK60FX512VLQ15 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-144(20x20) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 16bit | |
| Number of I/O | 100 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.71V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 16KB | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 150MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-144(20x20) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 16bit | |
| Number of I/O | 100 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.71V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 16KB | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 150MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Operating Characteristics – Voltage range: 1.71 to 3.6 V
- Flash write voltage range: 1.71 to 3.6 V
- Temperature range (ambient): -40 to 105℃
- Performance Up to 150 MHz Arm Cortex -M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
- Memories and memory interfaces – Up to 1024 KB program flash memory on nonFlexMemory devices
- Up to 512 KB program flash memory on FlexMemory devices
- Up to 512 KB FlexNVM on FlexMemory devices
- 16 KB FlexRAM on FlexMemory devices
- Up to 128 KB RAM
- Serial programming interface (EzPort)
- FlexBus external bus interface
- DDR controller interface
- NAND flash controller interface
- Clocks – 3 to 32 MHz crystal oscillator
- 32 kHz crystal oscillator
- Multi-purpose clock generator
- System peripherals – Multiple low-power modes to provide power optimization based on application requirements
- Memory protection unit with multi-master protection
- 32-channel DMA controller, supporting up to 128 request sources
- External watchdog monitor
- Software watchdog
- Low-leakage wakeup unit
- Security and integrity modules – Hardware CRC module to support fast cyclic redundancy checks
- Tamper detect and secure storage
- Hardware random-number generator
- Hardware encryption supporting DES, 3DES, AES, MD5, SHA-1, and SHA-256 algorithms
- 128-bit unique identification (ID) number per chip
- Human-machine interface – Low-power hardware touch sensor interface (TSI)
- General-purpose input/output
- Analog modules – Four 16-bit SAR ADCs
- Programmable gain amplifier (PGA) (up to x64) integrated into each ADC
- Two 12-bit DACs
- Four analog comparators (CMP) containing a 6-bit DAC and programmable reference input
- Voltage reference
- Programmable delay block
- Two 8-channel motor control/general purpose/PWM timers
- Two 2-channel quadrature decoder/general purpose timers
- IEEE 1588 timers
- Periodic interrupt timers
- 16-bit low-power timer
- Carrier modulator transmitter
- Real-time clock
- Communication interfaces – Ethernet controller with MII and RMII interface to external PHY and hardware IEEE 1588 capability
- USB high-/full-/low-speed On-the-Go controller with ULPI interface
- USB full-/low-speed On-the-Go controller with on-chip transceiver
- USB Device Charger detect (USBDCD)
- Two Controller Area Network (CAN) modules
- Three SPI modules
- Two I2C modules
- Six UART modules
- Secure Digital Host Controller (SDHC)
- Two I2S modules
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 26.1284 | $ 26.13 |
| 10+ | $ 24.4612 | $ 244.61 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-144(20x20) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 16bit | |
| Number of I/O | 100 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.71V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 16KB | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 150MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-144(20x20) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 16bit | |
| Number of I/O | 100 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.71V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 16KB | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 150MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Operating Characteristics – Voltage range: 1.71 to 3.6 V
- Flash write voltage range: 1.71 to 3.6 V
- Temperature range (ambient): -40 to 105℃
- Performance Up to 150 MHz Arm Cortex -M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
- Memories and memory interfaces – Up to 1024 KB program flash memory on nonFlexMemory devices
- Up to 512 KB program flash memory on FlexMemory devices
- Up to 512 KB FlexNVM on FlexMemory devices
- 16 KB FlexRAM on FlexMemory devices
- Up to 128 KB RAM
- Serial programming interface (EzPort)
- FlexBus external bus interface
- DDR controller interface
- NAND flash controller interface
- Clocks – 3 to 32 MHz crystal oscillator
- 32 kHz crystal oscillator
- Multi-purpose clock generator
- System peripherals – Multiple low-power modes to provide power optimization based on application requirements
- Memory protection unit with multi-master protection
- 32-channel DMA controller, supporting up to 128 request sources
- External watchdog monitor
- Software watchdog
- Low-leakage wakeup unit
- Security and integrity modules – Hardware CRC module to support fast cyclic redundancy checks
- Tamper detect and secure storage
- Hardware random-number generator
- Hardware encryption supporting DES, 3DES, AES, MD5, SHA-1, and SHA-256 algorithms
- 128-bit unique identification (ID) number per chip
- Human-machine interface – Low-power hardware touch sensor interface (TSI)
- General-purpose input/output
- Analog modules – Four 16-bit SAR ADCs
- Programmable gain amplifier (PGA) (up to x64) integrated into each ADC
- Two 12-bit DACs
- Four analog comparators (CMP) containing a 6-bit DAC and programmable reference input
- Voltage reference
- Programmable delay block
- Two 8-channel motor control/general purpose/PWM timers
- Two 2-channel quadrature decoder/general purpose timers
- IEEE 1588 timers
- Periodic interrupt timers
- 16-bit low-power timer
- Carrier modulator transmitter
- Real-time clock
- Communication interfaces – Ethernet controller with MII and RMII interface to external PHY and hardware IEEE 1588 capability
- USB high-/full-/low-speed On-the-Go controller with ULPI interface
- USB full-/low-speed On-the-Go controller with on-chip transceiver
- USB Device Charger detect (USBDCD)
- Two Controller Area Network (CAN) modules
- Three SPI modules
- Two I2C modules
- Six UART modules
- Secure Digital Host Controller (SDHC)
- Two I2S modules
C68268 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MK60FN1M0VLQ15 | NXP | LQFP-144(20x20) | 302 | $ 22.7252 | ||
| MK66FN2M0VLQ18 | NXP | LQFP-144(20x20) | 9 | $ 25.968 | ||
| MK66FN2M0VLQ18R | NXP | LQFP-144(20x20) | 3 | $ 28.4475 | ||
| MK26FN2M0VLQ18 | NXP | LQFP-144(20x20) | 3 | $ 22.3513 | ||
| MK60FX512VLQ12 | NXP | LQFP-144(20x20) | 25 | $ 18.322 | ||
| MK64FX512VLQ12 | NXP | LQFP-144(20x20) | 30 | $ 14.048 | ||
| MK66FX1M0VLQ18 | NXP | LQFP-144(20x20) | 0 | $ 25.0086 | ||
| MK22FX512VLQ12 | NXP | LQFP-144(20x20) | 0 | $ 24.4263 | ||
| MK20FX512VLQ12 | NXP | SOT-486-2 | 0 | $ 42.2072 | ||
| MK21FX512AVLQ12 | NXP | SOT-486-2 | 0 | $ 33.1089 |
