LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity 7-1415542-8

Manufacturer
MPN
7-1415542-8
LCSC Part #
C6826380
Packaging
Through Hole
Customer #
Key Attributes
5V 400V@AC 5A One set of changeover: 1C (SPDT-changeover) Through Hole Power Relays, Over 2 Amps RoHS
DatasheetTE Connectivity 7-1415542-8
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerTE Connectivity
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Coil Voltage5V
Switching Voltage(Max)400V@AC
Switching Current(Max)5A
Release Time8ms
Operate Time8ms
Contact MaterialAgNi
Contact FormOne set of changeover: 1C (SPDT-changeover)

Introduction

AI Translation

The Miniature Power PCB Relay PE is a general-purpose relay designed to drive various loads with a low component height. It is available in a 1-pole 5A version with 1 changeover contact and a 1-pole 6A version with 1 normally open contact. Additional advantages include high initial dielectric strength, high heat resistance, and sensitive coil.

Features

AI Translation
  • 1 pole 5A, 1 Form C or 6A, 1 Form A
  • Cadmium-free contacts
  • Sensitive coil, 200mW power consumption
  • Ambient temperature 85°C
  • Low profile, 10.0mm
  • Plastic material compliant with IEC 60335-1

Applications

AI Translation
  • Industrial Electronics
  • White Goods
  • Measurement
  • Control