LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Samtec SSQ-110-03-G-S

Manufacturer
MPN
SSQ-110-03-G-S
LCSC Part #
C6824956
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN SOCKET 10POS 2.54mm SINGLE ROW TH
DatasheetSamtec SSQ-110-03-G-S
Custom CablesMOQ 1pc
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Current Rating4.7A
Number of Pins10P
Voltage Rating655V
Operating Temperature-55℃~+125℃
Mounting TypeThrough Hole
Insulation Height8.51mm
Holes Structure1x10P
Holes DirectionTop
Pitch2.54mm
Number of Rows1
Contact PlatingGold
Row Spacing-
Contact MaterialPhosphor Bronze
Circular Hole / Square HoleSquare Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.