LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Autonics SRH2-4230 product image
Images for reference only

Autonics SRH2-4230

Manufacturer
MPN
SRH2-4230
LCSC Part #
C6824527
Packaging
-
Customer #
Key Attributes
3 Form A (3PST-NO) 24V~240V AC Solid State Relays (SSR)
DatasheetAutonics SRH2-4230
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 347.8861$ 347.89
200+$ 138.8098$ 27761.96
500+$ 134.1709$ 67085.45
1,000+$ 131.8794$ 131879.40
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerAutonics
Packaging-
Number of Channels-
Contact Form3 Form A (3PST-NO)
Static dv/dt0.5V/ns
Operating Temperature-30℃~+70℃
Current - Surge(Itsm)400A
Holding Current (Ih)-
Zero Crossing CircuitYes
Forward voltage-
FeaturesZero-crossing trigger;Thermal shutdown protection
Forward Current(If)-
Load Voltage24V~240V
Input typeAC