ADI LTC2644HMS-L12#PBF
| Manufacturer | |
| MPN | LTC2644HMS-L12#PBF |
| LCSC Part # | C682389 |
| Packaging | MSOP-12 |
| Customer # | |
| Key Attributes | Dual PWM to Vout DACs with Reference |
| Datasheet | ADI LTC2644HMS-L12#PBF |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-12 | |
| Settling Time | 8us | |
| Quiescent Current (Iq) | 2.7mA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Function | Integrated modulator;Built-in reference source;Integrated buffer;Power-down mode;Power-on reset | |
| Integral non - linearity | 2.5LSB | |
| Resolution (Bits) | 12;6.25kHz | |
| Number of Channels | 2 | |
| Interface Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-12 | |
| Settling Time | 8us | |
| Quiescent Current (Iq) | 2.7mA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| Function | Integrated modulator;Built-in reference source;Integrated buffer;Power-down mode;Power-on reset | |
| Integral non - linearity | 2.5LSB | |
| Resolution (Bits) | 12;6.25kHz | |
| Number of Channels | 2 | |
| Interface Type | - |
Introduction
The LTC2644 is a family of dual 12-, 10-, and 8-bit PWM-to-voltage output DACs with an integrated high accuracy, low drift, 10ppm/°C reference in a 12-lead MSOP package. It has rail-to-rail output buffers and is guaranteed monotonic. The LTC2644 measures the period and pulse width of the PWM input signals and updates the voltage output DACs after each corresponding PWM input rising edge. The DAC outputs update and settle to 12-bit accuracy within 8µs typically and are capable of sourcing and sinking up to 5mA (3V) or 10mA (5V), eliminating voltage ripple and replacing slow analog filters and buffer amplifiers. The LTC2644 has a full-scale output of 2.5V using the 10ppm/°C internal reference. It can operate with an external reference, which sets the full-scale output equal to the external reference voltage. Each DAC enters a pin-selectable idle state when the PWM input is held unchanged for more than 60ms. The part operates from a single 2.7V to 5.5V supply and supports PWM input voltages from 1.71V to 5.5V.
Features
- No Latency PWM-to-Voltage Conversion
- Voltage Output Updates and Settles within 8µs
- 100kHz to 30Hz PWM Input Frequency
- ±2.5LSB Max INL; ±1LSB Max DNL (LTC2644-12)
- Guaranteed Monotonic
- Pin-Selectable Internal or External Reference
- 2.7V to 5.5V Supply Range
- 1.71V to 5.5V Input Voltage Range
- Low Power: 2.7mA at 3V, <1µA Power-Down
- Guaranteed Operation from -40°C to 125°C
- 12-Lead MSOP Package
Applications
- Digital Calibration
- Trimming and Adjustment
- Level Setting
- Process Control and Industrial Automation
- Instrumentation
- Automotive
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-12 | |
| Settling Time | 8us | |
| Quiescent Current (Iq) | 2.7mA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Function | Integrated modulator;Built-in reference source;Integrated buffer;Power-down mode;Power-on reset | |
| Integral non - linearity | 2.5LSB | |
| Resolution (Bits) | 12;6.25kHz | |
| Number of Channels | 2 | |
| Interface Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-12 | |
| Settling Time | 8us | |
| Quiescent Current (Iq) | 2.7mA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| Function | Integrated modulator;Built-in reference source;Integrated buffer;Power-down mode;Power-on reset | |
| Integral non - linearity | 2.5LSB | |
| Resolution (Bits) | 12;6.25kHz | |
| Number of Channels | 2 | |
| Interface Type | - |
Introduction
The LTC2644 is a family of dual 12-, 10-, and 8-bit PWM-to-voltage output DACs with an integrated high accuracy, low drift, 10ppm/°C reference in a 12-lead MSOP package. It has rail-to-rail output buffers and is guaranteed monotonic. The LTC2644 measures the period and pulse width of the PWM input signals and updates the voltage output DACs after each corresponding PWM input rising edge. The DAC outputs update and settle to 12-bit accuracy within 8µs typically and are capable of sourcing and sinking up to 5mA (3V) or 10mA (5V), eliminating voltage ripple and replacing slow analog filters and buffer amplifiers. The LTC2644 has a full-scale output of 2.5V using the 10ppm/°C internal reference. It can operate with an external reference, which sets the full-scale output equal to the external reference voltage. Each DAC enters a pin-selectable idle state when the PWM input is held unchanged for more than 60ms. The part operates from a single 2.7V to 5.5V supply and supports PWM input voltages from 1.71V to 5.5V.
Features
- No Latency PWM-to-Voltage Conversion
- Voltage Output Updates and Settles within 8µs
- 100kHz to 30Hz PWM Input Frequency
- ±2.5LSB Max INL; ±1LSB Max DNL (LTC2644-12)
- Guaranteed Monotonic
- Pin-Selectable Internal or External Reference
- 2.7V to 5.5V Supply Range
- 1.71V to 5.5V Input Voltage Range
- Low Power: 2.7mA at 3V, <1µA Power-Down
- Guaranteed Operation from -40°C to 125°C
- 12-Lead MSOP Package
Applications
- Digital Calibration
- Trimming and Adjustment
- Level Setting
- Process Control and Industrial Automation
- Instrumentation
- Automotive
C682389 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



