LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC2644CMS-L8#PBF product image
Images for reference only

ADI LTC2644CMS-L8#PBF

Manufacturer
MPN
LTC2644CMS-L8#PBF
LCSC Part #
C682385
Packaging
MSOP-12-0.65mm
Customer #
Key Attributes
Dual 12-/10-/8bit PWM ~Vout DACs with 10ppm/℃ Reference
DatasheetADI LTC2644CMS-L8#PBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.3652$ 10.37
10+$ 8.9134$ 89.13
37+$ 8.0294$ 297.09
111+$ 7.2881$ 808.98
Standard Packaging37/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingMSOP-12-0.65mm
Settling Time7us
Quiescent Current (Iq)1uA
Operating Temperature0℃~+70℃
Voltage - Supply2.7V~5.5V
FunctionBuilt-in reference source;Power-down mode;Power-on reset
Integral non - linearity0.5LSB
Number of Channels2
Resolution (Bits)8;100kHz
Interface Type-

Introduction

AI Translation

The LTC2644 is a family of dual 12-, 10-, and 8-bit PWM-to-voltage output DACs with an integrated high accuracy, low drift, 10ppm/°C reference in a 12-lead MSOP package. It has rail-to-rail output buffers and is guaranteed monotonic. The LTC2644 measures the period and pulse width of the PWM input signals and updates the voltage output DACs after each corresponding PWM input rising edge. The DAC outputs update and settle to 12-bit accuracy within 8µs typically and are capable of sourcing and sinking up to 5mA (3V) or 10mA (5V), eliminating voltage ripple and replacing slow analog filters and buffer amplifiers. The LTC2644 has a full-scale output of 2.5V using the 10ppm/°C internal reference. It can operate with an external reference, which sets the full-scale output equal to the external reference voltage. Each DAC enters a pin-selectable idle state when the PWM input is held unchanged for more than 60ms. The part operates from a single 2.7V to 5.5V supply and supports PWM input voltages from 1.71V to 5.5V.

Features

AI Translation
  • No Latency PWM-to-Voltage Conversion
  • Voltage Output Updates and Settles within 8µs
  • 100kHz to 30Hz PWM Input Frequency
  • ±2.5LSB Max INL; ±1LSB Max DNL (LTC2644-12)
  • Guaranteed Monotonic
  • Pin-Selectable Internal or External Reference
  • 2.7V to 5.5V Supply Range
  • 1.71V to 5.5V Input Voltage Range
  • Low Power: 2.7mA at 3V, <1µA Power-Down
  • Guaranteed Operation from -40°C to 125°C
  • 12-Lead MSOP Package

Applications

AI Translation
  • Digital Calibration
  • Trimming and Adjustment
  • Level Setting
  • Process Control and Industrial Automation
  • Instrumentation
  • Automotive