YAGEO SR1206JR-0736KL
| Manufacturer | YAGEOAsian Brands |
| MPN | SR1206JR-0736KL |
| LCSC Part # | C6823816 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 36kΩ ±5% 250mW 1206 |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 36kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 36kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0344 | $ 0.03 |
| 200+ | $ 0.0138 | $ 2.76 |
| 500+ | $ 0.0133 | $ 6.65 |
| 1,000+ | $ 0.0131 | $ 13.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 36kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 36kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC1206JR-0736KL | YAGEO | 1206 | 1,700 | $0.0040 $0.0053 | ||
| RC1206JR-0736KL | YAGEO | 1206 | 0 | $ 0.0049 | ||
| AF1206JR-0736KL | YAGEO | 1206 | 0 | $ 0.0446 | ||
| RC1206JR-1336KL | YAGEO | 1206 | 0 | $ 0.0168 | ||
| RC1206JR-0736KP | YAGEO | 1206 | 0 | $ 0.0484 | ||
| SR1206JR-7W36KL | YAGEO | 1206 | 0 | $ 0.0495 | ||
| SR1206JR-7T36KL | YAGEO | 1206 | 0 | $ 0.0727 | ||
| AA1206JR-0736KL | YAGEO | 1206 | 0 | $ 0.0306 | ||
| RC1206FR-0736KL | YAGEO | 1206 | 0 | $ 0.0039 | ||
| AC1206FR-0736KL | YAGEO | 1206 | 0 | $ 0.0062 | ||
| AF1206FR-0736KL | YAGEO | 1206 | 0 | $ 0.0595 | ||
| RC1206FR-0736KP | YAGEO | 1206 | 0 | $ 0.0445 | ||
| RC1206DR-0736KL | YAGEO | 1206 | 0 | $ 0.0681 |

