Intel/Altera 5SGXMA4H3F35I3G
| Manufacturer | |
| MPN | 5SGXMA4H3F35I3G |
| LCSC Part # | C6823512 |
| Packaging | FBGA-1152(35x35) |
| Customer # | |
| Key Attributes | 600 420000 158500 FBGA-1152(35x35) FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet | Intel/Altera 5SGXMA4H3F35I3G |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-1152(35x35) | |
| Total RAM capacity | 37888000bit | |
| Number of I/O | 600 | |
| Number of Logic Elements/Blocks | 420000 | |
| Number of LAB/CLBs | 158500 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-1152(35x35) | |
| Total RAM capacity | 37888000bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 600 | |
| Number of Logic Elements/Blocks | 420000 | |
| Number of LAB/CLBs | 158500 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1995.6609 | $ 1995.66 |
| 192+ | $ 1874.3247 | $ 359870.34 |
| 504+ | $ 1811.6916 | $ 913092.57 |
| 1,008+ | $ 1780.7432 | $ 1794989.15 |
Standard Packaging24/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-1152(35x35) | |
| Total RAM capacity | 37888000bit | |
| Number of I/O | 600 | |
| Number of Logic Elements/Blocks | 420000 | |
| Number of LAB/CLBs | 158500 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-1152(35x35) | |
| Total RAM capacity | 37888000bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 600 | |
| Number of Logic Elements/Blocks | 420000 | |
| Number of LAB/CLBs | 158500 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

