LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity 5917630-5

Manufacturer
MPN
5917630-5
LCSC Part #
C6822985
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
2 1.27mm Through Hole 120P Through Hole,P=1.27mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS
DatasheetTE Connectivity 5917630-5
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerTE Connectivity
PackagingThrough Hole,P=1.27mm
Number of Rows2
Contact PlatingGold
Pitch1.27mm
Mounting TypeThrough Hole
Number of Pins120P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.