CTS 580R300X2ITT
| Fabricante | |
| N.º de pieza fab. | 580R300X2ITT |
| Nº LCSC | C6822574 |
| Emb. | SMD5032-4P |
| Número de Cliente | |
| Atrib. clave | 30MHz SMD5032-4P Oscillators RoHS |
| Hoja de Datos | CTS 580R300X2ITT |
| Piezas alternativas | 18 |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | CTS | |
| Emb. | SMD5032-4P | |
| Current - Supply | 6mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±280ppb | |
| Output Type | Clipped sine wave | |
| Frequency | 30MHz | |
| Voltage - Supply | 3V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | CTS | |
| Emb. | SMD5032-4P | |
| Current - Supply | 6mA | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descripción | |
|---|---|---|
| Frequency Stability | ±280ppb | |
| Output Type | Clipped sine wave | |
| Frequency | 30MHz | |
| Voltage - Supply | 3V |
Descripción
The CTS 580 is a high-performance TCXO designed for applications requiring Stratum 3 performance. Utilizing analog IC technology with a clipped-sine output and a high-order temperature compensation engine, combined with a fundamental-mode quartz crystal, the M580 delivers excellent stability and low jitter/phase noise performance.
Características
- Ceramic SMT package
- Fundamental crystal design, frequency range 10 ~ 52MHz
- Supply voltage +2.5V, +3.0V, and +3.3V, overall frequency stability ±4.6ppm
- Operating temperature range -40℃ to +85℃, voltage-controlled frequency tuning option (VC-TCXO)
- Enable function option available
- Tape and reel packaging, EIA-481 compliant
Aplicaciones
Sub 6GHz 5G Small Cell, IEEE 1588 Timing, Synchronous Ethernet, Base Station & Femtocell, Mobile Communications
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 40.2116 | $ 40.21 |
| 200+ | $ 16.0456 | $ 3209.12 |
| 500+ | $ 15.5091 | $ 7754.55 |
| 1,000+ | $ 15.2441 | $ 15244.10 |
Encapsulado Estándar1000/Full Reel | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | CTS | |
| Emb. | SMD5032-4P | |
| Current - Supply | 6mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±280ppb | |
| Output Type | Clipped sine wave | |
| Frequency | 30MHz | |
| Voltage - Supply | 3V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | CTS | |
| Emb. | SMD5032-4P | |
| Current - Supply | 6mA | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descripción | |
|---|---|---|
| Frequency Stability | ±280ppb | |
| Output Type | Clipped sine wave | |
| Frequency | 30MHz | |
| Voltage - Supply | 3V |
Descripción
The CTS 580 is a high-performance TCXO designed for applications requiring Stratum 3 performance. Utilizing analog IC technology with a clipped-sine output and a high-order temperature compensation engine, combined with a fundamental-mode quartz crystal, the M580 delivers excellent stability and low jitter/phase noise performance.
Características
- Ceramic SMT package
- Fundamental crystal design, frequency range 10 ~ 52MHz
- Supply voltage +2.5V, +3.0V, and +3.3V, overall frequency stability ±4.6ppm
- Operating temperature range -40℃ to +85℃, voltage-controlled frequency tuning option (VC-TCXO)
- Enable function option available
- Tape and reel packaging, EIA-481 compliant
Aplicaciones
Sub 6GHz 5G Small Cell, IEEE 1588 Timing, Synchronous Ethernet, Base Station & Femtocell, Mobile Communications
C6822574 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Piezas alternativas
| MPN | Fabricante | Empaque | Disponibilidad | Precio unitario | ||
|---|---|---|---|---|---|---|
| 580R300X2IAT | CTS | SMD5032-4P | 0 | $ 40.2116 | ||
| 580R300X2DAT | CTS | SMD5032-4P | 0 | $ 40.2116 | ||
| 580R300X2DTT | CTS | SMD5032-4P | 0 | $ 40.2116 | ||
| 580R13002IAT | CTS | SMD5032-4P | 0 | $ 39.6815 | ||
| 580R30002ITT | CTS | SMD5032-4P | 0 | $ 40.2116 | ||
| 580R13002ITT | CTS | SMD5032-4P | 0 | $ 39.6815 | ||
| 580R30002IAT | CTS | SMD5032-4P | 0 | $ 40.2116 | ||
| 580R300X2CTT | CTS | SMD5032-4P | 0 | $ 40.2116 | ||
| 580R300X2CAT | CTS | SMD5032-4P | 0 | $ 40.2116 | ||
| 580R30002DAT | CTS | SMD5032-4P | 0 | $ 40.2116 | ||
| 580R13002DTT | CTS | SMD5032-4P | 0 | $ 39.6815 | ||
| 580R13002DAT | CTS | SMD5032-4P | 0 | $ 39.6815 | ||
| 580R30002DTT | CTS | SMD5032-4P | 0 | $ 40.2116 | ||
| 580R30002CTT | CTS | SMD5032-4P | 0 | $ 40.2116 | ||
| 580R30002CAT | CTS | SMD5032-4P | 0 | $ 40.2116 | ||
| 580R13002CTT | CTS | SMD5032-4P | 0 | $ 39.6815 | ||
| 580L300X2ITT | CTS | SMD5032-4P | 0 | $ 40.2116 | ||
| 580L300X2IAT | CTS | SMD5032-4P | 0 | $ 40.2116 |

