ADI LTC2637IDE-HZ10#PBF
| Manufacturer | |
| MPN | LTC2637IDE-HZ10#PBF |
| LCSC Part # | C682172 |
| Packaging | DFN-14-EP(3x4) |
| Customer # | |
| Key Attributes | 4.5us 4.5V~5.5V 1LSB 10 I2C DFN-14-EP(3x4) Digital to Analog Converters (DAC) RoHS |
| Datasheet | ADI LTC2637IDE-HZ10#PBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | DFN-14-EP(3x4) | |
| Settling Time | 4.5us | |
| Voltage - Supply | 4.5V~5.5V | |
| Function | Built-in reference source;Output short-circuit protection;Power-on reset;Power-down mode | |
| Integral non - linearity | 1LSB | |
| Resolution (Bits) | 10 | |
| Number of Channels | 8 | |
| Interface Type | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | DFN-14-EP(3x4) | |
| Settling Time | 4.5us | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Function | Built-in reference source;Output short-circuit protection;Power-on reset;Power-down mode | |
| Integral non - linearity | 1LSB | |
| Resolution (Bits) | 10 | |
| Number of Channels | 8 | |
| Interface Type | I2C |
Introduction
The LTC2637 is a family of octal 12-, 10-, and 8-bit voltage-output DACs with an integrated, high-accuracy, low-drift 10ppm/℃ reference in 14-lead DFN and 16-lead MSOP packages. It has a rail-to-rail output buffer and is guaranteed monotonic. The LTC2637-L has a full-scale output of 2.5V, and operates from a single 2.7V to 5.5V supply. The LTC2637-H has a full-scale output of 4.096V, and operates from a 4.5V to 5.5V supply. Each DAC can also operate with an external reference, which sets the DAC full-scale output to the external reference voltage.
These DACs communicate via a 2-wire I²C-compatible serial interface. The LTC2637 operates in both the standard mode (clock rate of 100kHz) and the fast mode (clock rate of 400kHz). The LTC2637 incorporates a power-on reset circuit. Options are available for reset to zero-scale or reset to mid-scale in internal reference mode, or reset to mid-scale in external reference mode after power-up.
Features
- Integrated Precision Reference: 2.5V Full-Scale 10ppm/℃ (LTC2637-L), 4.096V Full-Scale 10ppm/℃ (LTC2637-H)
- Maximum INL Error: 2.5LSB (LTC2637-12)
- Low Noise: 0.75mVP-P 0.1Hz to 200kHz
- Guaranteed Monotonic Over -40℃ to 125℃ Temperature Range
- Selectable Internal or External Reference
- 2.7V to 5.5V Supply Range (LTC2637-L)
- Ultralow Crosstalk Between DACs (<3nV•s)
- Low Power: 100μA per DAC at 3V (LTC2637-L)
- Power-On-Reset to Zero-Scale/Mid-Scale
- Double-Buffered Data Latches
- Tiny 14-Lead 4mm x 3mm DFN and 16-Lead MSOP Packages
Applications
- Mobile Communications
- Process Control and Industrial Automation
- Automatic Test Equipment
- Portable Equipment
- Automotive
- Optical Networking
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.4726 | $ 5.47 |
| 10+ | $ 4.7091 | $ 47.09 |
| 30+ | $ 4.2433 | $ 127.30 |
| 91+ | $ 3.8515 | $ 350.49 |
Standard Packaging91/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | DFN-14-EP(3x4) | |
| Settling Time | 4.5us | |
| Voltage - Supply | 4.5V~5.5V | |
| Function | Built-in reference source;Output short-circuit protection;Power-on reset;Power-down mode | |
| Integral non - linearity | 1LSB | |
| Resolution (Bits) | 10 | |
| Number of Channels | 8 | |
| Interface Type | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | DFN-14-EP(3x4) | |
| Settling Time | 4.5us | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Function | Built-in reference source;Output short-circuit protection;Power-on reset;Power-down mode | |
| Integral non - linearity | 1LSB | |
| Resolution (Bits) | 10 | |
| Number of Channels | 8 | |
| Interface Type | I2C |
Introduction
The LTC2637 is a family of octal 12-, 10-, and 8-bit voltage-output DACs with an integrated, high-accuracy, low-drift 10ppm/℃ reference in 14-lead DFN and 16-lead MSOP packages. It has a rail-to-rail output buffer and is guaranteed monotonic. The LTC2637-L has a full-scale output of 2.5V, and operates from a single 2.7V to 5.5V supply. The LTC2637-H has a full-scale output of 4.096V, and operates from a 4.5V to 5.5V supply. Each DAC can also operate with an external reference, which sets the DAC full-scale output to the external reference voltage.
These DACs communicate via a 2-wire I²C-compatible serial interface. The LTC2637 operates in both the standard mode (clock rate of 100kHz) and the fast mode (clock rate of 400kHz). The LTC2637 incorporates a power-on reset circuit. Options are available for reset to zero-scale or reset to mid-scale in internal reference mode, or reset to mid-scale in external reference mode after power-up.
Features
- Integrated Precision Reference: 2.5V Full-Scale 10ppm/℃ (LTC2637-L), 4.096V Full-Scale 10ppm/℃ (LTC2637-H)
- Maximum INL Error: 2.5LSB (LTC2637-12)
- Low Noise: 0.75mVP-P 0.1Hz to 200kHz
- Guaranteed Monotonic Over -40℃ to 125℃ Temperature Range
- Selectable Internal or External Reference
- 2.7V to 5.5V Supply Range (LTC2637-L)
- Ultralow Crosstalk Between DACs (<3nV•s)
- Low Power: 100μA per DAC at 3V (LTC2637-L)
- Power-On-Reset to Zero-Scale/Mid-Scale
- Double-Buffered Data Latches
- Tiny 14-Lead 4mm x 3mm DFN and 16-Lead MSOP Packages
Applications
- Mobile Communications
- Process Control and Industrial Automation
- Automatic Test Equipment
- Portable Equipment
- Automotive
- Optical Networking
C682172 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| LTC2637CDE-HMI10#PBF | ADI | Similar | DFN-14-EP(3x4) | 0 | $ 5.6072 | ||
| LTC2637CDE-HZ10#TRPBF | ADI | Similar | DFN-14-EP(3x4) | 0 | $ 5.3559 | ||
| LTC2637HDE-HMI10#TRPBF | ADI | Similar | DFN-14-EP(3x4) | 0 | $ 5.7395 | ||
| LTC2637IDE-HMX10#PBF | ADI | Similar | DFN-14-EP(3x4) | 0 | $ 5.4726 | ||
| LTC2637IDE-HMX10#TRPBF | ADI | Similar | DFN-14-EP(3x4) | 0 | $ 9.5016 |

