NTE Electronics 50WM2D0
| Manufacturer | |
| MPN | 50WM2D0 |
| LCSC Part # | C6819763 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 2Ω ±1% 50W |
| Datasheet | NTE Electronics 50WM2D0 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Resistance | 2Ω | |
| Type | Wirewound Resistor | |
| Power(Watts) | 50W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Resistance | 2Ω |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 50W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 26.9548 | $ 26.95 |
| 200+ | $ 10.7556 | $ 2151.12 |
| 500+ | $ 10.3964 | $ 5198.20 |
| 1,000+ | $ 10.2191 | $ 10219.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Resistance | 2Ω | |
| Type | Wirewound Resistor | |
| Power(Watts) | 50W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Resistance | 2Ω |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 50W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 850F2R0E | Ohmite | Through Hole | 0 | $ 8.0069 | ||
| UAL50-2RF8 | Riedon | Through Hole | 0 | $ 5.1149 | ||
| KAL50FB2R00 | SEI(Stackpole Electronics Inc.) | Through Hole | 0 | $ 1.6557 | ||
| RH0502R000FC02 | VISHAY | Through Hole | 0 | $ 4.2095 | ||
| NH0502R000FE02 | VISHAY | Through Hole | 0 | $ 18.3558 | ||
| RHA0502R000FE02 | VISHAY | Through Hole | 0 | $ 8.263 | ||
| RH0502R000FE02 | VISHAY | Through Hole | 0 | $ 13.088 | ||
| TMC0502R000FE02 | VISHAY | Through Hole | 0 | $ 17.2397 | ||
| HS50 2R F | Ohmite | Through Hole | 0 | $ 2.5052 | ||
| HS50F 2R F 200MM M404 | Ohmite | Through Hole | 0 | $ 22.287 | ||
| AHA50AFB-2R | YAGEO | Through Hole | 0 | $ 0.923 | ||
| HS75 2R F | Ohmite | Through Hole | 0 | $ 7.8255 | ||
| AHA80AFB-2R | YAGEO | Through Hole | 0 | $ 1.9994 | ||
| HS100 2R F | Ohmite | Through Hole | 0 | $ 6.5954 | ||
| NHS100 2R F | Ohmite | Through Hole | 0 | $ 22.481 | ||
| HS100E6 2R F M193 | Ohmite | Through Hole | 0 | $ 19.2682 | ||
| HS100F 2R F 200MM M372 | Ohmite | Through Hole | 0 | $ 27.7804 | ||
| HS150E6 2R F M193 | Ohmite | Through Hole | 0 | $ 23.4463 | ||
| HS150 2R F | Ohmite | Through Hole | 0 | $ 34.8578 | ||
| HSA502R0J | TE Connectivity | Through Hole | 0 | $ 2.6353 |

