Inspired LED 4781
| Manufacturer | |
| MPN | 4781 |
| LCSC Part # | C6818807 |
| Packaging | - |
| Customer # | |
| Key Attributes | Optoelectronics Accessories RoHS |
| Datasheet | Inspired LED 4781 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | Inspired LED | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | Inspired LED |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Inspired LED's solderless plug-in screw terminals are a fast, convenient field solution for creating custom-length cables for LED systems. These innovative accessories connect easily to any 16–22 AWG bulk cable, enabling direct insertion into Inspired LED light strips or panels with 3.5mm end-entry jacks. Installing a perfect low-voltage lighting system has never been easier!
Features
- Designed and customized specifically for field system installation
- Solder-free termination for 16–22 AWG wire with 3.5mm plug
- Maximum load 5A for plug-in system, 3A for hardwired system
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | Inspired LED | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | Inspired LED |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Inspired LED's solderless plug-in screw terminals are a fast, convenient field solution for creating custom-length cables for LED systems. These innovative accessories connect easily to any 16–22 AWG bulk cable, enabling direct insertion into Inspired LED light strips or panels with 3.5mm end-entry jacks. Installing a perfect low-voltage lighting system has never been easier!
Features
- Designed and customized specifically for field system installation
- Solder-free termination for 16–22 AWG wire with 3.5mm plug
- Maximum load 5A for plug-in system, 3A for hardwired system
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

