API Delevan 4922-23J
| Manufacturer | |
| MPN | 4922-23J |
| LCSC Part # | C6818287 |
| Packaging | SMD,13.2x6.4mm |
| Customer # | |
| Key Attributes | FIXED IND 68uH 970mA 418mΩ SMD,13.2x6.4mm |
| Datasheet | API Delevan 4922-23J |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,13.2x6.4mm | |
| Current Rating | 970mA | |
| Inductance | 68uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 418mΩ | |
| Current - Saturation(Isat) | 970mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,13.2x6.4mm | |
| Current Rating | 970mA |
| Type | Description | |
|---|---|---|
| Inductance | 68uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 418mΩ | |
| Current - Saturation(Isat) | 970mA |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.3715 | $ 9.37 |
| 200+ | $ 3.7388 | $ 747.76 |
| 500+ | $ 3.6144 | $ 1807.20 |
| 800+ | $ 3.5529 | $ 2842.32 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,13.2x6.4mm | |
| Current Rating | 970mA | |
| Inductance | 68uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 418mΩ | |
| Current - Saturation(Isat) | 970mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,13.2x6.4mm | |
| Current Rating | 970mA |
| Type | Description | |
|---|---|---|
| Inductance | 68uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 418mΩ | |
| Current - Saturation(Isat) | 970mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 4922R-23J | API Delevan | SMD,13.2x6.4mm | 0 | $ 9.7773 | ||
| 4922-23H | API Delevan | SMD,13.2x6.4mm | 0 | $ 15.6834 | ||
| 4922R-23H | API Delevan | SMD,13.2x6.4mm | 0 | $ 16.7568 | ||
| MIL4922-23L | API Delevan | SMD,13.2x6.4mm | 0 | $ 15.4989 | ||
| 4922R-23K | API Delevan | SMD,13.2x6.4mm | 0 | $ 6.6914 | ||
| 4922-23K | API Delevan | SMD,13.2x6.4mm | 0 | $ 6.978 | ||
| 2256R-23K | API Delevan | - | 0 | $ 2.8265 | ||
| 2256R-23L | API Delevan | - | 0 | $ 2.2988 | ||
| 4922-23L | API Delevan | SMD,12.8x6.1mm | 0 | $ 5.3511 | ||
| 4922R-23L | API Delevan | SMD,12.8x6.1mm | 0 | $ 5.5029 |

