Amphenol SMVM08101
| Manufacturer | |
| MPN | SMVM08101 |
| LCSC Part # | C6818257 |
| Packaging | SMD,P=3.81mm |
| Customer # | |
| Key Attributes | 12A 1x8P 300V Black Surface Mount,Vertical 8 1 3.81mm SMD,P=3.81mm Wire to Board RoHS |
| Datasheet | Amphenol SMVM08101 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | SMD,P=3.81mm | |
| Current Rating | 12A | |
| Number of Positions or Pins | 1x8P | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Number of Pins | 8P | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 3.81mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | SMD,P=3.81mm | |
| Current Rating | 12A | |
| Number of Positions or Pins | 1x8P | |
| Voltage Rating (Max) | 300V |
| Type | Description | |
|---|---|---|
| Color | Black | |
| Number of Pins | 8P | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 3.81mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.1517 | $ 5.15 |
| 200+ | $ 2.0558 | $ 411.16 |
| 500+ | $ 1.9879 | $ 993.95 |
| 1,000+ | $ 1.9539 | $ 1953.90 |
Standard Packaging25/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | SMD,P=3.81mm | |
| Current Rating | 12A | |
| Number of Positions or Pins | 1x8P | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Number of Pins | 8P | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 3.81mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | SMD,P=3.81mm | |
| Current Rating | 12A | |
| Number of Positions or Pins | 1x8P | |
| Voltage Rating (Max) | 300V |
| Type | Description | |
|---|---|---|
| Color | Black | |
| Number of Pins | 8P | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 3.81mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMVM08100 | Amphenol | SMD,P=3.81mm | 0 | $ 5.1517 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

