LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nidec SM-43B503 product image
Images for reference only

Nidec SM-43B503

Manufacturer
MPN
SM-43B503
LCSC Part #
C6816659
Packaging
-
Customer #
Key Attributes
POT 50kΩ 250mW
DatasheetNidec SM-43B503
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.8243$ 3.82
200+$ 1.527$ 305.40
400+$ 1.4758$ 590.32
1,000+$ 1.451$ 1451.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerNidec
Packaging-
Tolerance±10%
Temperature Coefficient±100ppm/℃
Power(Watts)250mW
Number of Turns5
Resistance50kΩ