LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sensata D2475S-10 product image
Images for reference only

Sensata D2475S-10

Manufacturer
MPN
D2475S-10
LCSC Part #
C6814394
Packaging
-
Customer #
Key Attributes
1 Form A (SPST-NO) 24V~280V DC 75A Solid State Relays (SSR) RoHS
DatasheetSensata D2475S-10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 89.5229$ 89.52
200+$ 35.7197$ 7143.94
500+$ 34.5261$ 17263.05
1,000+$ 33.9372$ 33937.20
Standard Packaging20/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerSensata
Packaging-
Number of Channels-
Contact Form1 Form A (SPST-NO)
Static dv/dt0.5V/ns
Operating Temperature-40℃~+80℃
Current - Surge(Itsm)954A
Holding Current (Ih)-
Zero Crossing CircuitYes
Features-
Forward voltage-
Forward Current(If)-
Load Voltage24V~280V
Input typeDC
Load Current75A

Introduction

AI Translation

Rated current from 10A to 125A @ 24-280 VAC. SCR output for heavy industrial loads. Zero-voltage or instantaneous-on output. UL/CSA/TUV certified, CE compliant to EN60950-1. Improved SEMS screws and washers. Redesigned housing with anti-rotation barrier. AC or DC control input. Direct bonded copper substrate. Class 3 EMC compliant. Direct power lead frame. Epoxy-free design.