CREE LED CXA2530-0000-000N0HS450F
| Manufacturer | |
| MPN | CXA2530-0000-000N0HS450F |
| LCSC Part # | C6814176 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3060lm 5000K 80 115° 37V Cold White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | CREE LED CXA2530-0000-000N0HS450F |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 3060lm | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 37V | |
| Illumination Color | Cold White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 3060lm | |
| Color Temperature | 5000K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 37V | |
| Illumination Color | Cold White |
Introduction
The XLamp CXA2530 LED array expands Cree's high-flux multi-chip array product line, delivering high performance on an easy-to-use platform. With XLamp lighting-grade reliability, the CXA2530's uniform light-emitting surface is suitable for both directional and omnidirectional lighting applications and luminaire designs. It offers 2-step and 4-step color consistency options, featuring a 19mm light source that brings new levels of flux and efficacy to this form factor.
Features
- ANSI white binning available, plus 4-step and 2-step EasyWhite binning at 2700K, 3000K, 3500K, 4000K, and 5000K CCT
- Minimum CRI options of 70, 80, 90, and 93
- Forward voltage: 37V
- 85°C binning and characterization
- Maximum drive current: 1600 mA
- 115° viewing angle with uniform chromaticity distribution
- Top solder connection
- Thermocouple junction point
- NEMA SSL-3 2011 compliant flux binning
- UL recognized component (E349212)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.7706 | $ 8.77 |
| 200+ | $ 3.5 | $ 700.00 |
| 500+ | $ 3.3833 | $ 1691.65 |
| 1,000+ | $ 3.3249 | $ 3324.90 |
Standard Packaging100/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 3060lm | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 37V | |
| Illumination Color | Cold White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 3060lm | |
| Color Temperature | 5000K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 37V | |
| Illumination Color | Cold White |
Introduction
The XLamp CXA2530 LED array expands Cree's high-flux multi-chip array product line, delivering high performance on an easy-to-use platform. With XLamp lighting-grade reliability, the CXA2530's uniform light-emitting surface is suitable for both directional and omnidirectional lighting applications and luminaire designs. It offers 2-step and 4-step color consistency options, featuring a 19mm light source that brings new levels of flux and efficacy to this form factor.
Features
- ANSI white binning available, plus 4-step and 2-step EasyWhite binning at 2700K, 3000K, 3500K, 4000K, and 5000K CCT
- Minimum CRI options of 70, 80, 90, and 93
- Forward voltage: 37V
- 85°C binning and characterization
- Maximum drive current: 1600 mA
- 115° viewing angle with uniform chromaticity distribution
- Top solder connection
- Thermocouple junction point
- NEMA SSL-3 2011 compliant flux binning
- UL recognized component (E349212)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

