CTS 416F2711XALR
| Manufacturer | |
| MPN | 416F2711XALR |
| LCSC Part # | C6812746 |
| Packaging | SMD1612-4P |
| Customer # | |
| Key Attributes | ±15ppm 12pF ±10ppm SMD1612-4P Crystals RoHS |
| Datasheet | CTS 416F2711XALR |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 27.12MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 27.12MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CTS 416 integrates a high-Q quartz resonator, making it well-suited for a wide range of commercial and industrial applications.
Features
AI Translation
- Hermetic ceramic SMD package
- Fundamental mode crystal design
- Frequency range 24 - 80MHz
- Frequency tolerance: standard ±30ppm
- Frequency stability: standard ±30ppm
- Operating temperature range -40℃ to +105℃
- Tape and reel packaging, compliant with EIA-481 standard
Applications
AI Translation
- IoT and IIoT applications
- Wireless communications
- FPGA/microcontroller
- USB interface
- Computer peripherals
- Portable devices
- Test & measurement
- Machine-to-machine (M2M) communications
- Wearable devices
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1534 | $ 1.15 |
| 200+ | $ 0.4608 | $ 92.16 |
| 500+ | $ 0.4456 | $ 222.80 |
| 1,000+ | $ 0.438 | $ 438.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 27.12MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 27.12MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CTS 416 integrates a high-Q quartz resonator, making it well-suited for a wide range of commercial and industrial applications.
Features
AI Translation
- Hermetic ceramic SMD package
- Fundamental mode crystal design
- Frequency range 24 - 80MHz
- Frequency tolerance: standard ±30ppm
- Frequency stability: standard ±30ppm
- Operating temperature range -40℃ to +105℃
- Tape and reel packaging, compliant with EIA-481 standard
Applications
AI Translation
- IoT and IIoT applications
- Wireless communications
- FPGA/microcontroller
- USB interface
- Computer peripherals
- Portable devices
- Test & measurement
- Machine-to-machine (M2M) communications
- Wearable devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 416F27111ALR | CTS | SMD1612-4P | 0 | $ 1.1534 | ||
| 416F2711XCLR | CTS | SMD1612-4P | 0 | $ 1.0094 | ||
| 416F27111CLR | CTS | SMD1612-4P | 0 | $ 1.0092 | ||
| 416F27113ALR | CTS | SMD1612-4P | 0 | $ 1.0092 | ||
| 416F27112ALR | CTS | SMD1612-4P | 0 | $ 1.0094 | ||
| SXT11412FE16-27.120M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9437 | ||
| SXT11412FE17-27.120M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9437 | ||
| 416F271XXALR | CTS | SMD1612-4P | 0 | $ 1.0092 | ||
| 416F27112CLR | CTS | SMD1612-4P | 0 | $ 1.0092 | ||
| 416F27113CLR | CTS | SMD1612-4P | 0 | $ 1.0094 | ||
| 416F27113ILR | CTS | SMD1612-4P | 0 | $ 1.0351 | ||
| 416F27112ILR | CTS | SMD1612-4P | 0 | $ 1.0351 | ||
| SXT11412FE07-27.120M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9437 | ||
| SXT11412FE27-27.120M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9445 | ||
| SXT11412FE38-27.120M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9414 | ||
| SXT11412FE48-27.120M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9414 |

