TE Connectivity 4-1393239-4
| Manufacturer | |
| MPN | 4-1393239-4 |
| LCSC Part # | C6812497 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 24V 400V@AC 10A One set of changeover: 1C (SPDT-changeover) Through Hole Power Relays, Over 2 Amps RoHS |
| Datasheet | TE Connectivity 4-1393239-4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Coil Voltage | 24V | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 400V@AC | |
| Switching Current(Max) | 10A | |
| Release Time | 8ms | |
| Operate Time | 10ms | |
| Contact Material | AgNi + Gold plated | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Coil Voltage | 24V | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 400V@AC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 10A | |
| Release Time | 8ms | |
| Operate Time | 10ms | |
| Contact Material | AgNi + Gold plated | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 20.2328 | $ 20.23 |
| 200+ | $ 8.0744 | $ 1614.88 |
| 500+ | $ 7.8046 | $ 3902.30 |
| 1,000+ | $ 7.6713 | $ 7671.30 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Coil Voltage | 24V | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 400V@AC | |
| Switching Current(Max) | 10A | |
| Release Time | 8ms | |
| Operate Time | 10ms | |
| Contact Material | AgNi + Gold plated | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Coil Voltage | 24V | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 400V@AC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 10A | |
| Release Time | 8ms | |
| Operate Time | 10ms | |
| Contact Material | AgNi + Gold plated | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

