ADI LTC2631ITS8-HM8#TRMPBF
| Manufacturer | |
| MPN | LTC2631ITS8-HM8#TRMPBF |
| LCSC Part # | C681248 |
| Packaging | TSOT-23-8 |
| Customer # | |
| Key Attributes | 3.7us 4.5V~5.5V 0.5LSB 8 I2C TSOT-23-8 Digital to Analog Converters (DAC) RoHS |
| Datasheet | ADI LTC2631ITS8-HM8#TRMPBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-8 | |
| Settling Time | 3.7us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Function | Built-in reference source;Power-down mode;Power-on reset | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 8 | |
| Interface Type | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-8 | |
| Settling Time | 3.7us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Function | Built-in reference source;Power-down mode;Power-on reset | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 8 | |
| Interface Type | I2C |
Introduction
The LTC2631 is a family of 12-, 10-, and 8-bit voltage-output DACs with an integrated, high accuracy, low-drift reference in an 8-lead TSOT-23 package. It has a rail-to-rail output buffer that is guaranteed monotonic. The LTC2631-L has a full-scale output of 2.5V, and operates from a single 2.7V to 5.5V supply. The LTC2631-H has a full-scale output of 4.096V, and operates from a 4.5V to 5.5V supply. A 10ppm/°C reference output is available at the REF pin. Each DAC can also operate in External Reference mode, in which a voltage supplied to the REF pin sets the full-scale output. The LTC2631 DACs use a 2-wire, I²C-compatible serial interface. The LTC2631 operates in both the standard mode (clock rate of 100kHz) and the fast mode (clock rate of 400kHz). The LTC2631 incorporates a power-on reset circuit. Options are available for reset to zero-scale or reset to mid-scale after power-up.
Features
- Integrated Precision Reference 2.5V Full-Scale 10ppm/°C (LTC2631-L) 4.096V Full-Scale 10ppm/°C (LTC2631-H)
- Maximum INL Error: 1LSB (LTC2631A-12)
- Bidirectional Reference: Input or 10ppm/°C Output
- 400kHz I²C Interface
- Nine Selectable Addresses (LTC2631-Z)
- Low Noise (0.7mVₚ₋ₚ, 0.1Hz to 200kHz)
- Guaranteed Monotonic Over Temperature
- 2.7V to 5.5V Supply Range (LTC2631-L)
- Low Power Operation: 180μA at 3V
- Power Down to 1.8μA Maximum (C and I Grades)
- Power-On Reset to Zero or Mid-Scale Options
- Double-Buffered Data Latches
- Guaranteed Operation from -40°C to 125°C (H-Grade)
- 8-Lead TSOT-23 Package
Applications
- Mobile Communications
- Process Control and Industrial Automation
- Automatic Test Equipment
- Portable Equipment
- Automotive
- Optical Networking
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-8 | |
| Settling Time | 3.7us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Function | Built-in reference source;Power-down mode;Power-on reset | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 8 | |
| Interface Type | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-8 | |
| Settling Time | 3.7us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Function | Built-in reference source;Power-down mode;Power-on reset | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 8 | |
| Interface Type | I2C |
Introduction
The LTC2631 is a family of 12-, 10-, and 8-bit voltage-output DACs with an integrated, high accuracy, low-drift reference in an 8-lead TSOT-23 package. It has a rail-to-rail output buffer that is guaranteed monotonic. The LTC2631-L has a full-scale output of 2.5V, and operates from a single 2.7V to 5.5V supply. The LTC2631-H has a full-scale output of 4.096V, and operates from a 4.5V to 5.5V supply. A 10ppm/°C reference output is available at the REF pin. Each DAC can also operate in External Reference mode, in which a voltage supplied to the REF pin sets the full-scale output. The LTC2631 DACs use a 2-wire, I²C-compatible serial interface. The LTC2631 operates in both the standard mode (clock rate of 100kHz) and the fast mode (clock rate of 400kHz). The LTC2631 incorporates a power-on reset circuit. Options are available for reset to zero-scale or reset to mid-scale after power-up.
Features
- Integrated Precision Reference 2.5V Full-Scale 10ppm/°C (LTC2631-L) 4.096V Full-Scale 10ppm/°C (LTC2631-H)
- Maximum INL Error: 1LSB (LTC2631A-12)
- Bidirectional Reference: Input or 10ppm/°C Output
- 400kHz I²C Interface
- Nine Selectable Addresses (LTC2631-Z)
- Low Noise (0.7mVₚ₋ₚ, 0.1Hz to 200kHz)
- Guaranteed Monotonic Over Temperature
- 2.7V to 5.5V Supply Range (LTC2631-L)
- Low Power Operation: 180μA at 3V
- Power Down to 1.8μA Maximum (C and I Grades)
- Power-On Reset to Zero or Mid-Scale Options
- Double-Buffered Data Latches
- Guaranteed Operation from -40°C to 125°C (H-Grade)
- 8-Lead TSOT-23 Package
Applications
- Mobile Communications
- Process Control and Industrial Automation
- Automatic Test Equipment
- Portable Equipment
- Automotive
- Optical Networking
C681248 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

