GAPTEC Electronic 3S4A_0505S1UP
| Manufacturer | |
| MPN | 3S4A_0505S1UP |
| LCSC Part # | C6812227 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet | GAPTEC Electronic 3S4A_0505S1UP |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | - | |
| conversion type | DC-DC | |
| Power | 3W | |
| Certification | CE | |
| efficiency | 77% | |
| type | Isolation module | |
| Installation Method | PCBWeld | |
| Maximum output current | 600mA | |
| application type | ITE(Universal) | |
| input voltage | 4.5~5.5V | |
| Output count | 1 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | - | |
| conversion type | DC-DC | |
| Power | 3W | |
| Certification | CE | |
| efficiency | 77% |
| Type | Description | |
|---|---|---|
| type | Isolation module | |
| Installation Method | PCBWeld | |
| Maximum output current | 600mA | |
| application type | ITE(Universal) | |
| input voltage | 4.5~5.5V | |
| Output count | 1 |
Introduction
The 3S4A_1UP series contains miniature, isolated 3W DC-DC converters in a SIP package. They offer the ideal solution in many space critical applications for board level power distribution. The internal SMD construction makes it possible to offer a product with high performance at low cost. The series offers smaller size, improved efficiency, lower output ripple noise and 1kVDC isolation.
Features
- Small Footprint
- Ultra compact SIP package
- Power density: 1.53W/cm³
- Temperature range: -40°C~+85°C
- Efficiency up to 81%
- No external component required
- 1kVDC isolation
- Internal SMD construction
- Industry standard pinout
- RoHS compliance
- Continuous short voltage protection (SCP)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.895 | $ 6.90 |
Standard Packaging35/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | - | |
| conversion type | DC-DC | |
| Power | 3W | |
| Certification | CE | |
| efficiency | 77% | |
| type | Isolation module | |
| Installation Method | PCBWeld | |
| Maximum output current | 600mA | |
| application type | ITE(Universal) | |
| input voltage | 4.5~5.5V | |
| Output count | 1 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | - | |
| conversion type | DC-DC | |
| Power | 3W | |
| Certification | CE | |
| efficiency | 77% |
| Type | Description | |
|---|---|---|
| type | Isolation module | |
| Installation Method | PCBWeld | |
| Maximum output current | 600mA | |
| application type | ITE(Universal) | |
| input voltage | 4.5~5.5V | |
| Output count | 1 |
Introduction
The 3S4A_1UP series contains miniature, isolated 3W DC-DC converters in a SIP package. They offer the ideal solution in many space critical applications for board level power distribution. The internal SMD construction makes it possible to offer a product with high performance at low cost. The series offers smaller size, improved efficiency, lower output ripple noise and 1kVDC isolation.
Features
- Small Footprint
- Ultra compact SIP package
- Power density: 1.53W/cm³
- Temperature range: -40°C~+85°C
- Efficiency up to 81%
- No external component required
- 1kVDC isolation
- Internal SMD construction
- Industry standard pinout
- RoHS compliance
- Continuous short voltage protection (SCP)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

