Cornell Dubilier Electronics 382LX103M080A062
| Manufacturer | |
| MPN | 382LX103M080A062 |
| LCSC Part # | C6810934 |
| Packaging | Through Hole,D35xL63mm |
| Customer # | |
| Key Attributes | 80V ±20% 10000uF Through Hole,D35xL63mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Cornell Dubilier Electronics 382LX103M080A062 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D35xL63mm | |
| Voltage Rating | 80V | |
| Tolerance | ±20% | |
| Capacitance | 10000uF | |
| Lifetime | 3000hrs@85℃ | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 63mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D35xL63mm | |
| Voltage Rating | 80V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Capacitance | 10000uF | |
| Lifetime | 3000hrs@85℃ | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 63mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.2741 | $ 18.27 |
| 200+ | $ 7.2919 | $ 1458.38 |
| 500+ | $ 7.0475 | $ 3523.75 |
| 1,000+ | $ 6.9284 | $ 6928.40 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D35xL63mm | |
| Voltage Rating | 80V | |
| Tolerance | ±20% | |
| Capacitance | 10000uF | |
| Lifetime | 3000hrs@85℃ | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 63mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D35xL63mm | |
| Voltage Rating | 80V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Capacitance | 10000uF | |
| Lifetime | 3000hrs@85℃ | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 63mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

