KOA SG73S1JRTTD331G
| Manufacturer | |
| MPN | SG73S1JRTTD331G |
| LCSC Part # | C6810699 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 330Ω ±2% 200mW 0603 |
| Datasheet | KOA SG73S1JRTTD331G |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 330Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 330Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0964 | $ 0.10 |
| 200+ | $ 0.0385 | $ 7.70 |
| 500+ | $ 0.0372 | $ 18.60 |
| 1,000+ | $ 0.0366 | $ 36.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 330Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 330Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJPA3F3300V | PANASONIC | 0603 | 5,040 | $ 0.0347 | ||
| RCS0603330RFKEA | VISHAY | 0603 | 3,360 | $ 0.0365 | ||
| ERJ-UP3F3300V | PANASONIC | 0603 | 1,160 | $ 0.0376 | ||
| ESR03EZPF3300 | ROHM | 0603 | 220 | $0.0298 $0.0354 | ||
| CMP0603-FX-3300ELF | BOURNS | 0603 | 160 | $ 0.0802 | ||
| SR0603FR-7T330RP | YAGEO | 0603 | 10 | $ 0.0502 | ||
| SG73S1JTTD331G | KOA | 0603 | 0 | $ 0.0191 | ||
| SG73P1JTTD331G | KOA | 0603 | 0 | $ 0.0191 | ||
| SG73S1JTTD3300F | KOA | 0603 | 0 | $ 0.0191 | ||
| SG73S1JRTTD3300F | KOA | 0603 | 0 | $ 0.0843 | ||
| CRGH0603F330R | TE Connectivity | 0603 | 0 | $ 0.0031 | ||
| RCC0603330RFKEA | VISHAY | 0603 | 0 | $ 0.0088 | ||
| HP03W5F3300T5E | UNI-ROYAL | 0603 | 0 | $ 0.0023 | ||
| AC0603FR-7W330RL | YAGEO | 0603 | 0 | $ 0.0061 | ||
| CMP0603AFX-3300ELF | BOURNS | 0603 | 0 | $ 0.0726 | ||
| RPC0603FT330R-HP | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.1588 | ||
| RMCP0603FT330R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0185 | ||
| CRGP0603F330R | TE Connectivity | 0603 | 0 | $ 0.0399 | ||
| PS03W4F3300T5E | UNI-ROYAL | 0603 | 0 | $ 0.0056 | ||
| SDR03EZPF3300 | ROHM | 0603 | 0 | $ 0.0281 |

