muRata 36232C
| Manufacturer | |
| MPN | 36232C |
| LCSC Part # | C6810545 |
| Packaging | SMD,6.8x6.8mm |
| Customer # | |
| Key Attributes | FIXED IND 2.3uH 6A 20mΩ SMD,6.8x6.8mm |
| Datasheet | muRata 36232C |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,6.8x6.8mm | |
| Current Rating | 6A | |
| Inductance | 2.3uH | |
| Tolerance | ±25% | |
| DC Resistance(DCR) | 20mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,6.8x6.8mm | |
| Current Rating | 6A |
| Type | Description | |
|---|---|---|
| Inductance | 2.3uH | |
| Tolerance | ±25% | |
| DC Resistance(DCR) | 20mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8127 | $ 0.81 |
| 200+ | $ 0.3239 | $ 64.78 |
| 500+ | $ 0.3143 | $ 157.15 |
| 1,000+ | $ 0.308 | $ 308.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,6.8x6.8mm | |
| Current Rating | 6A | |
| Inductance | 2.3uH | |
| Tolerance | ±25% | |
| DC Resistance(DCR) | 20mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,6.8x6.8mm | |
| Current Rating | 6A |
| Type | Description | |
|---|---|---|
| Inductance | 2.3uH | |
| Tolerance | ±25% | |
| DC Resistance(DCR) | 20mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

