KOA SG73S1ERTTP2701F
| Manufacturer | |
| MPN | SG73S1ERTTP2701F |
| LCSC Part # | C6810430 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 2.7kΩ ±1% 125mW 0402 |
| Datasheet | KOA SG73S1ERTTP2701F |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 125mW | |
| Resistance | 2.7kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.7kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1968 | $ 0.20 |
| 200+ | $ 0.0786 | $ 15.72 |
| 500+ | $ 0.0759 | $ 37.95 |
| 1,000+ | $ 0.0746 | $ 74.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 125mW | |
| Resistance | 2.7kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.7kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ESR01MZPF2701 | ROHM | 0402 | 9,650 | $ 0.0158 | ||
| SG73S1ETTP2701F | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73P1ETTP2701F | KOA | 0402 | 0 | $ 0.0184 | ||
| RC0402FR-7W2K7L | YAGEO | 0402 | 0 | $ 0.0111 | ||
| SG73P1ERTTP2701F | KOA | 0402 | 0 | $ 0.1721 | ||
| RMCP0402FT2K70 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0164 | ||
| CRGP0402F2K7 | TE Connectivity | 0402 | 0 | $ 0.008 | ||
| AC0402FR-7W2K7L | YAGEO | 0402 | 0 | $ 0.0021 | ||
| ERJPA2F2701X | PANASONIC | 0402 | 0 | $ 0.0534 | ||
| RCS04022K70FKED | VISHAY | 0402 | 0 | $ 0.0134 | ||
| SG73P1EWTTP2701F | KOA | 0402 | 0 | $ 0.0201 | ||
| SG73S1ETTP2701D | KOA | 0402 | 0 | $ 0.0384 | ||
| SG73P1ETTP2701D | KOA | 0402 | 0 | $ 0.0384 | ||
| SG73S1ERTTP2701D | KOA | 0402 | 0 | $ 0.2153 | ||
| SG73P1ERTTP2701D | KOA | 0402 | 0 | $ 0.2153 | ||
| RS73F1ERTTP2701F | KOA | 0402 | 0 | $ 0.2903 | ||
| PS02W8F2701TCE | UNI-ROYAL | 0402 | 0 | $ 0.0048 | ||
| ERJ-PA2D2701X | PANASONIC | 0402 | 0 | $ 0.0409 | ||
| RS73G1ERTTP2701D | KOA | 0402 | 0 | $ 0.2903 |

